Part Details for VPH5-0083TR-R by Eaton Electronics
Overview of VPH5-0083TR-R by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VPH5-0083TR-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VPH5-0083TR-R
|
TME | Transformer: impulse, 12uH, -40÷125°C, ±20%, 1.7A, 71.1mΩ Min Qty: 115 | 0 |
|
$3.2600 | RFQ |