-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transformer, MATCHING Application(s), 1:1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48P5702
|
Newark | Transformer, Audio, 1+1:1+1, 15Ct/20Ct, Turns Ratio:1:1, Primary Impedance:15Ohm, Secondary Impedance:20Ohm, Secondary Power:100Mw, Frequency Max:35Khz, Isolation Voltage:1Kv, Dc Resistance Primary:15Ohm, Transformer Terminals:Pc Pinrohs Compliant: Yes |Oep (Oxford Electrical Products) A262A6E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 120 |
|
$12.6800 / $17.2000 | Buy Now |
DISTI #
1689033
|
element14 Asia-Pacific | TRANSFORMER, AUDIO, 1+1:1+1 RoHS: Compliant Min Qty: 1 Container: Each | 120 |
|
$15.2074 / $16.3407 | Buy Now |
DISTI #
1689033
|
Farnell | TRANSFORMER, AUDIO, 1+1: 1+1 RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 120 |
|
$13.2005 / $17.0025 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A262A6E
OEP
Buy Now
Datasheet
|
Compare Parts:
A262A6E
OEP
Transformer, MATCHING Application(s), 1:1
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OEP WALTERS GROUP HOLDINGS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | OEP | |
Application | MATCHING | |
Approvals | UL | |
Height | 22.2 mm | |
Load Resistance | 40 Ω | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE & REEL | |
Power Rating | 0.1 W | |
Primary Impedance | 150 OHMS | |
Primary Inductance | 125000 µH | |
Secondary Impedance | 150 OHMS | |
Surface Mount | NO | |
Turns Ratio (Np:Ns) | 1:1 |