Parametric results for: MT53E384M32D2DS-046+AUT:E... under Auto Transformers

Filter Your Search

1 - 10 of 422 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
N-1X
Triad Magnetics
$17.6148 Yes Yes Active 230 V 1.5 kV 115 V AUTO TRANSFORMER POWER 50 VA CHASSIS MOUNT NO 57.94 mm 93.66 mm 50.8 mm TRIAD MAGNETICS compliant EAR99 8504.31.40.65 Triad Magnetics
N-2X
Triad Magnetics
$20.9212 Yes Yes Active 230 V 1.5 kV 115 V 870 mA AUTO TRANSFORMER POWER 100 VA CHASSIS MOUNT NO 66.68 mm 101.6 mm 52.39 mm TRIAD MAGNETICS compliant EAR99 8504.31.40.65 Triad Magnetics
N-6U
Triad Magnetics
$37.1806 Yes Yes Active 230 V 115 V AUTO TRANSFORMER 200 VA CHASSIS MOUNT NO 85.73 mm 71.44 mm 71.44 mm TRIAD MAGNETICS compliant EAR99 8504.31.40.65 Triad Magnetics
F-302U
Triad Magnetics
$39.8949 Yes Yes Active 277 V 115 V AUTO TRANSFORMER 150 VA CHASSIS MOUNT NO 71.44 mm 85.73 mm 57.15 mm TRIAD MAGNETICS compliant EAR99 8504.31.40.65 Triad Magnetics
170
Hammond Manufacturing
$44.4448 No Active 230 V AUTO TRANSFORMER 230 V 115 V 50 VA CHASSIS MOUNT NO 66.802 mm 66.802 mm 55.626 mm HAMMOND MANUFACTURING CO LTD compliant EAR99 8504.31.40.65 Hammond Manufacturing
170A
Hammond Manufacturing
$49.4219 Yes Active 230 V AUTO TRANSFORMER 230 V 115 V 100 VA CSA CHASSIS MOUNT NO 78.74 mm 76.2 mm 63.5 mm HAMMOND MANUFACTURING CO LTD compliant EAR99 8504.31.40.65 Hammond Manufacturing
168B
Hammond Manufacturing
$57.6240 Yes Active 115 V 125 V AUTO TRANSFORMER 200 VA CSA CHASSIS MOUNT NO 96.52 mm 83.82 mm 79.502 mm HAMMOND MANUFACTURING CO LTD compliant EAR99 8504.31.40.65 Hammond Manufacturing
170B
Hammond Manufacturing
$64.1641 Yes Active 230 V AUTO TRANSFORMER 230 V 115 V 200 VA CSA CHASSIS MOUNT NO 96.52 mm 88.9 mm 79.502 mm HAMMOND MANUFACTURING CO LTD compliant EAR99 8504.31.40.65 Hammond Manufacturing
N-3MG
Triad Magnetics
$70.5236 Yes Yes Active 230 V 115 V AUTO TRANSFORMER 85 VA CHASSIS MOUNT NO 91.28 mm 88.9 mm 75.41 mm TRIAD MAGNETICS compliant EAR99 8504.31.40.65 Triad Magnetics
170AE
Hammond Manufacturing
$75.1783 Yes Active 230 V 230 V AUTO TRANSFORMER 100 VA CSA CHASSIS MOUNT NO 104.14 mm 101.6 mm 79.502 mm HAMMOND MANUFACTURING CO LTD compliant EAR99 8504.31.40.65 Hammond Manufacturing