Part Details for 170A by Hammond Manufacturing
Overview of 170A by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 170A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F5531
|
Newark | Auto Transformer, Voltage Function:Step-Up/Step-Down, Input Voltage:115V, 230V, Output Voltage:115V, 230V, Power Rating:100Va, Output Current:-, Isolation Voltage:-, Transformer Mounting:Chassis Mount, Input Connection:Wire Leaded Rohs Compliant: Yes |Hammond 170A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$40.4400 / $48.5300 | Buy Now |
DISTI #
HM4536-ND
|
DigiKey | XFRMR NON-ISOL 115V-230V 100VA Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
23 In Stock |
|
$38.8850 / $46.6600 | Buy Now |
DISTI #
546-170A
|
Mouser Electronics | Autotransformers Autotransformer, 50/60 Hz, single winding, 115 / 230VAC step up or down, 100VA RoHS: Compliant | 0 |
|
$38.8800 / $46.6600 | Order Now |
DISTI #
70181291
|
RS | Transformer, Auto, Enclosed, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 115/230VAC | Hammond Manufacturing 170A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$43.3900 / $46.6600 | Buy Now |
|
Onlinecomponents.com | transformer - auto/lead connected line RoHS: Compliant |
2 In Stock 65 Factory Stock |
|
$37.0400 / $73.1500 | Buy Now |
DISTI #
53826216
|
Verical | Power Transformer 100VA Wire Lead Flange Mount Min Qty: 1 Package Multiple: 1 Date Code: 1406 | Americas - 1 |
|
$91.7817 | Buy Now |
|
Powell Electronics | transformer - auto/lead connected Min Qty: 1 | 43 |
|
$38.5000 / $44.0000 | Buy Now |
|
Master Electronics | transformer - auto/lead connected line RoHS: Compliant |
2 In Stock 65 Factory Stock |
|
$37.0400 / $73.1500 | Buy Now |
Part Details for 170A
170A CAD Models
170A Part Data Attributes:
|
170A
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
170A
Hammond Manufacturing
Auto Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA | |
Height | 78.74 mm | |
Input Voltage-Max | 230 V | |
Input Voltage-Min | 115 V | |
Length | 76.2 mm | |
Mounting Feature | CHASSIS MOUNT | |
Output Voltage 1 | 230 V | |
Surface Mount | NO | |
Transformer Type | AUTO TRANSFORMER | |
VA Rating | 100 VA | |
Width | 63.5 mm |