Part Details for N-1X by Triad Magnetics
Overview of N-1X by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N-1X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K8606
|
Newark | Transformer, 50Va, 230V, 115V, 0.435A, Voltage Function:Step-Down, Input Voltage:230V, Output Voltage:115V, Power Rating:50Va, Output Current:435Ma, Isolation Voltage:1.5Kv, Transformer Mounting:Chassis Mount, Product Range:N Series Rohs Compliant: Yes |Triad Magnetics N-1X Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27 |
|
$13.3600 / $14.4700 | Buy Now |
DISTI #
237-1849-ND
|
DigiKey | XFRMR NON-ISOL 230V TO 115V 50VA Min Qty: 1 Lead time: 23 Weeks Container: Box |
76 In Stock |
|
$10.8500 / $16.2200 | Buy Now |
DISTI #
553-N1X
|
Mouser Electronics | Power Transformers POWER AUTO-XFMR 115V@0.435A 230V CHASSIS MOUNT w/leads RoHS: Compliant | 22 |
|
$10.8500 / $15.3500 | Buy Now |
DISTI #
70218529
|
RS | Transformer, Auto, Bobbin, 1, Freq 50/60Hz, Pri 230VAC, Sec 115VAC, Sec 0.435A | Triad Magnetics N-1X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 29 |
|
$14.4400 / $16.2200 | Buy Now |
|
Future Electronics | POWER AUTO-XFMR 115V@0.435A 230V CHASSIS MT w/leads RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Container: Box | 0Box |
|
$13.1000 / $13.5100 | Buy Now |
|
Onlinecomponents.com | Power Transformer 1500Vrms 50VA 3Term. Wire Lead Flange Mount |
2 In Stock |
|
$11.1100 / $15.7700 | Buy Now |
|
Master Electronics | Power Transformer 1500Vrms 50VA 3Term. Wire Lead Flange Mount |
2 In Stock |
|
$11.1100 / $15.7700 | Buy Now |
|
Neutron USA | Power Transformers 230/115V 50VA XFMR STEP-UP/STEP-DOWN | 50 |
|
$82.8000 | Buy Now |
Part Details for N-1X
N-1X CAD Models
N-1X Part Data Attributes:
|
N-1X
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
N-1X
Triad Magnetics
Auto Transformer, 50VA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Height | 57.94 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 1500 V | |
Length | 93.66 mm | |
Mounting Feature | CHASSIS MOUNT | |
Output Voltage 1 | 115 V | |
Surface Mount | NO | |
Transformer Type | AUTO TRANSFORMER | |
VA Rating | 50 VA | |
Width | 50.8 mm |