Part Details for N-6U by Triad Magnetics
Overview of N-6U by Triad Magnetics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Price & Stock for N-6U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K8614
|
Newark | Step-Up/Step-Down Auto Transformer, Voltage Function:Step-Down, Input Voltage:230V, Output Voltage:115V, Power Rating:200Va, Output Current:1.7A, Isolation Voltage:1.5Kv, Transformer Mounting:Chassis Mount, Product Range:N Series Rohs Compliant: Yes |Triad Magnetics N-6U Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$36.3300 | Buy Now |
DISTI #
237-1870-ND
|
DigiKey | XFRMR NON-ISOL 230V-115V 200VA Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$29.5124 / $35.7200 | Buy Now |
DISTI #
553-N6U
|
Mouser Electronics | Autotransformers POWER AUTO-XFMR 115V@1.7A 200VA CHASSIS MOUNT w/leads RoHS: Compliant | 6 |
|
$29.5100 / $35.5400 | Buy Now |
DISTI #
70218531
|
RS | Transformer, Auto, Open Frame, 1, Freq 50/60Hz, Pri 230VAC, Sec 115VAC, Sec 1.7A | Triad Magnetics N-6U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$32.1500 / $35.7200 | RFQ |
|
Future Electronics | POWER AUTO-XFMR 115V@1.7A 230V CHASSIS MT w/leads RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Container: Box | 0Box |
|
$30.5100 / $31.3000 | Buy Now |
|
Onlinecomponents.com | Power Transformer 1500Vrms 200VA 3Term. Wire Lead Flange Mount | 0 |
|
$31.4400 / $41.5600 | Buy Now |
|
Neutron USA | Autotransformers 230/115V 200VA XFMR STEP-UP/STEP-DOWN | 24 |
|
$140.0400 | Buy Now |
Part Details for N-6U
N-6U CAD Models
N-6U Part Data Attributes:
|
N-6U
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
N-6U
Triad Magnetics
Auto Transformer, 200VA,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Triad Magnetics | |
Height | 85.73 mm | |
Input Voltage-Nom | 230 V | |
Length | 71.44 mm | |
Mounting Feature | CHASSIS MOUNT | |
Output Voltage 1 | 115 V | |
Surface Mount | NO | |
Transformer Type | AUTO TRANSFORMER | |
VA Rating | 200 VA | |
Width | 71.44 mm |