Part Details for N-2X by Triad Magnetics
Overview of N-2X by Triad Magnetics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for N-2X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K8607
|
Newark | Transformer, 100Va, 230V, 115V, 0.87A, Voltage Function:Step-Down, Input Voltage:230V, Output Voltage:115V, Power Rating:100Va, Output Current:870Ma, Isolation Voltage:1.5Kv, Transformer Mounting:Chassis Mount, Product Range:N Seriesrohs Compliant: Yes |Triad Magnetics N-2X Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$20.8000 / $23.9100 | Buy Now |
DISTI #
237-1854-ND
|
DigiKey | XFRMR NON-ISOL 230V-115V 100VA Min Qty: 1 Lead time: 23 Weeks Container: Box |
110 In Stock |
|
$16.7376 / $20.2600 | Buy Now |
DISTI #
553-N2X
|
Mouser Electronics | Autotransformers POWER AUTO-XFMR 115V@0.870A 230V CHASSIS MOUNT w/leads: RoHS: Compliant | 5 |
|
$16.7300 / $20.2600 | Buy Now |
DISTI #
70218530
|
RS | Transformer, Auto, Bobbin, 1, Freq 50/60Hz, Pri 230VAC, Sec 115VAC, Sec 0.87A | Triad Magnetics N-2X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 4 |
|
$18.2300 / $20.2600 | Buy Now |
|
Future Electronics | POWER AUTO-XFMR 115V@0.870A 230V CHASSIS MT w/leads: REV T RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Container: Box | 0Box |
|
$17.3000 / $17.8300 | Buy Now |
|
Onlinecomponents.com | Power Transformer 1500Vrms 125VA Wire Lead Flange Mount |
28 In Stock |
|
$16.1600 / $22.5100 | Buy Now |
|
Quest Components | AUTO TRANSFORMER, 100VA | 4 |
|
$16.4775 | Buy Now |
|
Master Electronics | Power Transformer 1500Vrms 125VA Wire Lead Flange Mount |
28 In Stock |
|
$16.1600 / $22.5100 | Buy Now |
|
Neutron USA | Autotransformers 230/115V 100VA XFMR STEP-UP/STEP-DOWN | 50 |
|
$98.3700 | Buy Now |
Part Details for N-2X
N-2X CAD Models
N-2X Part Data Attributes:
|
N-2X
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
N-2X
Triad Magnetics
Auto Transformer, 100VA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Height | 66.68 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 1500 V | |
Length | 101.6 mm | |
Mounting Feature | CHASSIS MOUNT | |
Output Current 1 | 0.87 A | |
Output Voltage 1 | 115 V | |
Surface Mount | NO | |
Transformer Type | AUTO TRANSFORMER | |
VA Rating | 100 VA | |
Width | 52.39 mm |