Part Details for F-302U by Triad Magnetics
Overview of F-302U by Triad Magnetics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F-302U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B9519
|
Newark | Chassis Mount Transformer, 150Va, Chassis Mount Transformer Type:Isolating, Secondary Voltages:115V, Power Rating:150Va, Frequency Range:60Hz, Winding Type:Single Primary, Single Secondary, Current Rating:1.3A, Product Range:- Rohs Compliant: Yes |Triad Magnetics F-302U Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$37.2700 / $40.0800 | Buy Now |
DISTI #
237-1961-ND
|
DigiKey | XFRMR NON-ISOL 277V-115V 150VA Min Qty: 1 Lead time: 23 Weeks Container: Box |
156 In Stock |
|
$31.8000 / $33.9600 | Buy Now |
DISTI #
553-F302U
|
Mouser Electronics | Power Transformers POWER AUTO-XFMR 115V@1.3A 277V CHASSIS MOUNT w/leads: RoHS: Compliant | 0 |
|
$31.8000 / $33.9600 | Order Now |
DISTI #
71532452
|
RS | POWER AUTO-XFMR 115V@1.3A 277V CHASSIS MOUNT w/le | Triad Magnetics F-302U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.9200 / $33.9600 | RFQ |
|
Future Electronics | POWER AUTO-XFMR 115V@1.3A 277V CHASSIS MOUNT w/leads: REV N RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 9 Container: Box | 0Box |
|
$32.8700 / $33.7000 | Buy Now |
|
Onlinecomponents.com |
6 In Stock 70 Factory Stock |
|
$32.5800 / $42.0200 | Buy Now | |
|
Quest Components | 1 |
|
$51.1196 | Buy Now | |
DISTI #
4066617
|
element14 Asia-Pacific | CHASSIS MOUNT TRANSFORMER, 150VA RoHS: Compliant Min Qty: 1 Container: Each | 7 |
|
$34.1190 / $36.4317 | Buy Now |
DISTI #
4066617
|
Farnell | CHASSIS MOUNT TRANSFORMER, 150VA RoHS: Compliant Min Qty: 1 Lead time: 39 Weeks, 5 Days Container: Each | 10 |
|
$39.7691 / $42.7809 | Buy Now |
|
Master Electronics |
6 In Stock 70 Factory Stock |
|
$32.5800 / $42.0200 | Buy Now |
Part Details for F-302U
F-302U CAD Models
F-302U Part Data Attributes:
|
F-302U
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F-302U
Triad Magnetics
Auto Transformer, 150VA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Triad Magnetics | |
Height | 71.44 mm | |
Input Voltage-Nom | 277 V | |
Length | 85.73 mm | |
Mounting Feature | CHASSIS MOUNT | |
Output Voltage 1 | 115 V | |
Surface Mount | NO | |
Transformer Type | AUTO TRANSFORMER | |
VA Rating | 150 VA | |
Width | 57.15 mm |