Filter Your Search
1 - 10 of 422 results
|
N-1X
Triad Magnetics
|
$17.6148 | Yes | Yes | Active | 230 V | 1.5 kV | 115 V | AUTO TRANSFORMER | POWER | 50 VA | CHASSIS MOUNT | NO | 57.94 mm | 93.66 mm | 50.8 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.31.40.65 | Triad Magnetics | ||||||
|
N-2X
Triad Magnetics
|
$20.9212 | Yes | Yes | Active | 230 V | 1.5 kV | 115 V | 870 mA | AUTO TRANSFORMER | POWER | 100 VA | CHASSIS MOUNT | NO | 66.68 mm | 101.6 mm | 52.39 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.31.40.65 | Triad Magnetics | |||||
|
N-6U
Triad Magnetics
|
$37.1806 | Yes | Yes | Active | 230 V | 115 V | AUTO TRANSFORMER | 200 VA | CHASSIS MOUNT | NO | 85.73 mm | 71.44 mm | 71.44 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.31.40.65 | Triad Magnetics | ||||||||
|
F-302U
Triad Magnetics
|
$39.8949 | Yes | Yes | Active | 277 V | 115 V | AUTO TRANSFORMER | 150 VA | CHASSIS MOUNT | NO | 71.44 mm | 85.73 mm | 57.15 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.31.40.65 | Triad Magnetics | ||||||||
|
170
Hammond Manufacturing
|
$44.4448 | No | Active | 230 V | AUTO TRANSFORMER | 230 V | 115 V | 50 VA | CHASSIS MOUNT | NO | 66.802 mm | 66.802 mm | 55.626 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.31.40.65 | Hammond Manufacturing | ||||||||
|
170A
Hammond Manufacturing
|
$49.4219 | Yes | Active | 230 V | AUTO TRANSFORMER | 230 V | 115 V | 100 VA | CSA | CHASSIS MOUNT | NO | 78.74 mm | 76.2 mm | 63.5 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.31.40.65 | Hammond Manufacturing | |||||||
|
168B
Hammond Manufacturing
|
$57.6240 | Yes | Active | 115 V | 125 V | AUTO TRANSFORMER | 200 VA | CSA | CHASSIS MOUNT | NO | 96.52 mm | 83.82 mm | 79.502 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.31.40.65 | Hammond Manufacturing | ||||||||
|
170B
Hammond Manufacturing
|
$64.1641 | Yes | Active | 230 V | AUTO TRANSFORMER | 230 V | 115 V | 200 VA | CSA | CHASSIS MOUNT | NO | 96.52 mm | 88.9 mm | 79.502 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.31.40.65 | Hammond Manufacturing | |||||||
|
N-3MG
Triad Magnetics
|
$70.5236 | Yes | Yes | Active | 230 V | 115 V | AUTO TRANSFORMER | 85 VA | CHASSIS MOUNT | NO | 91.28 mm | 88.9 mm | 75.41 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.31.40.65 | Triad Magnetics | ||||||||
|
170AE
Hammond Manufacturing
|
$75.1783 | Yes | Active | 230 V | 230 V | AUTO TRANSFORMER | 100 VA | CSA | CHASSIS MOUNT | NO | 104.14 mm | 101.6 mm | 79.502 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.31.40.65 | Hammond Manufacturing |