Filter Your Search
1 - 10 of 248 results
|
CMX813P3
Mx Com Inc
|
Check for Price | Obsolete | 5 V | PAGING DECODER | 1 | 2 mA | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 6.375 mm | 19.685 mm | 5.08 mm | MX COM INC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | |||||||||
|
SL6619/KG/TP2N
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.3 V | PAGING RECEIVER | 1 | 2.4 mA | COMMERCIAL | S-PQFP-G32 | e3 | Not Qualified | 55 °C | -10 °C | 260 | 32 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | 1.2 mm | ZARLINK SEMICONDUCTOR INC | QFP | TQFP, | 32 | unknown | 8542.39.00.01 | ||||
|
TA31143FN(EL)
Toshiba America Electronic Components
|
Check for Price | Active | PAGING RECEIVER | 1 | 900 µA | OTHER | R-PDSO-G16 | Not Qualified | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TOSHIBA CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||
|
CXA3179N
Sony Semiconductor
|
Check for Price | No | Obsolete | 1.4 V | BIPOLAR | PAGING RECEIVER | 1 | 1.35 mA | COMMERCIAL EXTENDED | R-PDSO-G24 | e0 | Not Qualified | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 5.6 mm | 7.8 mm | 1.45 mm | SONY CORP | SSOP | LSSOP, | 24 | unknown | 8542.39.00.01 | |||||
|
MV6640/KG/NPDS
Microsemi Corporation
|
Check for Price | No | Transferred | PAGING DECODER | 63 µA | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | MICROSEMI CORP | SSOP | 28 | unknown | 8542.39.00.01 | |||||||||||||
|
MV6639/KG/NPDE
Dynex Semiconductor
|
Check for Price | No | Obsolete | 1.5 V | PAGING DECODER | 1 | 71 µA | COMMERCIAL | R-PDSO-G28 | e0 | Not Qualified | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | SOP, SOP28,.3 | unknown | 8542.39.00.01 | ||||||||||
|
SL6609A/KG/NPDS
Dynex Semiconductor
|
Check for Price | No | Obsolete | 1.3 V | BIPOLAR | PAGING RECEIVER | 1 | 1.8 mA | COMMERCIAL | R-PDSO-G28 | e0 | Not Qualified | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | GEC PLESSEY SEMICONDUCTORS | SSOP, SSOP28,.3 | unknown | 8542.39.00.01 | |||||||||
|
TA31143FN
Toshiba America Electronic Components
|
Check for Price | Active | PAGING RECEIVER | 1 | 900 µA | OTHER | R-PDSO-G16 | Not Qualified | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TOSHIBA CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||
|
SL6679/KG/TP1Q
Dynex Semiconductor
|
Check for Price | Obsolete | 1.3 V | BIPOLAR | PAGING RECEIVER | 1 | 2.4 mA | COMMERCIAL | S-PQFP-G32 | Not Qualified | 55 °C | -10 °C | 32 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | YES | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | 1.2 mm | GEC PLESSEY SEMICONDUCTORS | TQFP, | unknown | 8542.39.00.01 | ||||||||||
|
NJM2294V-(TE2)
New Japan Radio Co Ltd
|
Check for Price | Transferred | BIPOLAR | PAGING RECEIVER | 1 | 900 µA | COMMERCIAL EXTENDED | R-PDSO-G16 | e6 | Not Qualified | 75 °C | -20 °C | 16 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.45 mm | NEW JAPAN RADIO CO LTD | SOIC | LSSOP, | 16 | compliant | 8542.39.00.01 |