Part Details for SL6679/KG/TP1Q by Dynex Semiconductor
Overview of SL6679/KG/TP1Q by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SL6679/KG/TP1Q
SL6679/KG/TP1Q CAD Models
SL6679/KG/TP1Q Part Data Attributes:
|
SL6679/KG/TP1Q
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SL6679/KG/TP1Q
Dynex Semiconductor
Paging Receiver, PQFP32, 1MM HEIGHT, PLASTIC, QFP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | TQFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 2.4 mA | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | PAGING RECEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for SL6679/KG/TP1Q
This table gives cross-reference parts and alternative options found for SL6679/KG/TP1Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL6679/KG/TP1Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL6679/KG/TP1N | Paging Receiver, Bipolar, PQFP32, TQFP-32 | Microsemi Corporation | SL6679/KG/TP1Q vs SL6679/KG/TP1N |
SL6679/KG/TP1N | Paging Receiver, Bipolar, PQFP32, 1MM HEIGHT, PLASTIC, QFP-32 | Dynex Semiconductor | SL6679/KG/TP1Q vs SL6679/KG/TP1N |