Filter Your Search
31 - 40 of 248 results
|
SL6609A/KG/NPDE
Microsemi Corporation
|
Check for Price | Obsolete | 1.3 V | BIPOLAR | PAGING RECEIVER | 1 | 1.8 mA | OTHER | R-PDSO-G28 | Not Qualified | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 5.29 mm | 10.2 mm | 1.99 mm | MITEL SEMICONDUCTOR | SSOP | SSOP, | 28 | unknown | 8542.39.00.01 | |||||||||
|
MC2800FTA
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1.8 V | BICMOS | PAGING RECEIVER | 1 | 1.75 mA | COMMERCIAL EXTENDED | S-PQFP-G32 | e0 | Not Qualified | 75 °C | -10 °C | 32 | PLASTIC/EPOXY | LFQFP | QFP32,.28SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 5 mm | 5 mm | 1.6 mm | MOTOROLA INC | LFQFP, QFP32,.28SQ,20 | unknown | 8542.39.00.01 | |||||||
|
PCD5002AH
NXP Semiconductors
|
Check for Price | Obsolete | 2.7 V | CMOS | PAGING DECODER | 1 | 80 µA | OTHER | S-PQFP-G32 | e3 | Not Qualified | 70 °C | -25 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | 1.6 mm | NXP SEMICONDUCTORS | QFP | LQFP, QFP32,.35SQ,32 | 32 | compliant | 8542.39.00.01 | ||||||
|
PCD5002AH
Philips Semiconductors
|
Check for Price | No | Transferred | 2.7 V | CMOS | PAGING DECODER | 1 | 80 µA | OTHER | S-PQFP-G32 | e0 | Not Qualified | 70 °C | -25 °C | 32 | PLASTIC/EPOXY | QFP | QFP32,.35SQ,32 | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | PHILIPS SEMICONDUCTORS | QFP, QFP32,.35SQ,32 | unknown | 8542.39.00.01 | ||||||||||
|
SL6619/KG/TP2Q
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.3 V | BIPOLAR | PAGING RECEIVER | 1 | 2.4 mA | COMMERCIAL | S-PQFP-G32 | e3 | Not Qualified | 55 °C | -10 °C | 260 | 32 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | 1.2 mm | ZARLINK SEMICONDUCTOR INC | QFP | TQFP, | 32 | unknown | 8542.39.00.01 | ||||
|
TA31143FN(ER)
Toshiba America Electronic Components
|
Check for Price | Active | PAGING RECEIVER | 1 | 900 µA | OTHER | R-PDSO-G16 | Not Qualified | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TOSHIBA CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | |||||||||||||||
|
PCD5013H
Philips Semiconductors
|
Check for Price | No | Transferred | PAGING DECODER | OTHER | S-PQFP-G32 | e0 | Not Qualified | 70 °C | -25 °C | 32 | PLASTIC/EPOXY | QFP | QFP32,.35SQ,32 | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | PHILIPS SEMICONDUCTORS | QFP, QFP32,.35SQ,32 | unknown | 8542.39.00.01 | ||||||||||||||
|
CMX813E4
CML Microcircuits Plc
|
Check for Price | Yes | Obsolete | 5 V | PAGING DECODER | 1 | 2 mA | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | CML MICROCIRCUITS LTD | TSSOP | TSSOP-16 | 16 | compliant | 8542.39.00.01 | ||||
|
CMX813P3
CML Microcircuits Plc
|
Check for Price | Obsolete | 5 V | PAGING DECODER | 1 | 2 mA | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.685 mm | 5.08 mm | CML MICROCIRCUITS LTD | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | |||||||||
|
S1T8514B01-V0B0
Samsung Semiconductor
|
Check for Price | Obsolete | 1.4 V | PAGING RECEIVER | 1 | 1.7 µA | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | -20 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.85 mm | SAMSUNG SEMICONDUCTOR INC | SSOP | SSOP, SSOP20,.25 | 20 | compliant | 8542.39.00.01 |