Part Details for MV6639/KG/NPDE by Dynex Semiconductor
Overview of MV6639/KG/NPDE by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MV6639/KG/NPDE
MV6639/KG/NPDE CAD Models
MV6639/KG/NPDE Part Data Attributes:
|
MV6639/KG/NPDE
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MV6639/KG/NPDE
Dynex Semiconductor
Paging Decoder, PDSO28,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | SOP, SOP28,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.071 mA | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Telecom IC Type | PAGING DECODER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for MV6639/KG/NPDE
This table gives cross-reference parts and alternative options found for MV6639/KG/NPDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV6639/KG/NPDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV6639/KG/NPDS | Paging Decoder, PDSO28, SSOP-28 | Zarlink Semiconductor Inc | MV6639/KG/NPDE vs MV6639/KG/NPDS |
MV6639/KG/NPDE | Paging Decoder, PDSO28, SSOP-28 | Zarlink Semiconductor Inc | MV6639/KG/NPDE vs MV6639/KG/NPDE |