Filter Your Search
21 - 30 of 248 results
|
MV6640/KG/NPDS
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 1.5 V | PAGING DECODER | 1 | 63 µA | COMMERCIAL | R-PDSO-G28 | e0 | Not Qualified | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | SSOP | SOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 5.3 mm | 10.475 mm | 2 mm | ZARLINK SEMICONDUCTOR INC | SSOP, SOP28,.3 | unknown | 8542.39.00.01 | |||||
|
PCD5003H
Philips Semiconductors
|
Check for Price | No | Transferred | 2.7 V | CMOS | PAGING DECODER | OTHER | S-PQFP-G32 | e0 | Not Qualified | 70 °C | -25 °C | 32 | PLASTIC/EPOXY | QFP | QFP32,.35SQ,32 | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | PHILIPS SEMICONDUCTORS | QFP, QFP32,.35SQ,32 | unknown | 8542.39.00.01 | |||||||||
|
W93910
Winbond Electronics Corp
|
Check for Price | Obsolete | 3 V | PAGING DECODER | 1 | 100 µA | COMMERCIAL | R-PDSO-G28 | e3 | Not Qualified | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 5.3 mm | 10.2 mm | 2 mm | WINBOND ELECTRONICS CORP | SSOP, | unknown | 8542.39.00.01 | SSOP | 28 | |||||
|
MX105P
Mx Com Inc
|
Check for Price | No | Obsolete | 12 V | MOS | TONE DECODER CIRCUIT | 1 | 10 mA | OTHER | R-PDIP-T16 | e0 | Not Qualified | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MX COM INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||
|
TA31122F
Toshiba America Electronic Components
|
Check for Price | Active | PAGING RECEIVER | 1 | 3 mA | OTHER | R-PDSO-G16 | Not Qualified | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TOSHIBA CORP | SOP, | unknown | 8542.39.00.01 | SOIC | 16 | ||||||||||||
|
TA31141F(ER)
Toshiba America Electronic Components
|
Check for Price | Active | PAGING RECEIVER | 1 | 1 mA | OTHER | R-PDSO-G16 | Not Qualified | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TOSHIBA CORP | SOP, | unknown | 8542.39.00.01 | SOIC | 16 | ||||||||||||
|
TA31122F(EL)
Toshiba America Electronic Components
|
Check for Price | Obsolete | PAGING RECEIVER | 1 | 3 mA | OTHER | R-PDSO-G16 | Not Qualified | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TOSHIBA CORP | SOP, | unknown | 8542.39.00.01 | SOIC | 16 | ||||||||||||
|
MX403Q
Mx Com Inc
|
Check for Price | No | Obsolete | 5 V | CMOS | TONE DECODER CIRCUIT | 1 | OTHER | R-XDIP-T28 | e0 | Not Qualified | 85 °C | -30 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MX COM INC | DIP, DIP28,.6 | unknown | 8542.39.00.01 | ||||||||
|
CMX823P3
CML Microcircuits Plc
|
Check for Price | Obsolete | 5 V | PAGING DECODER | 1 | 3 mA | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.685 mm | 5.08 mm | CML MICROCIRCUITS LTD | DIP, | compliant | 8542.39.00.01 | DIP | 16 | |||||||
|
UAA2050T
NXP Semiconductors
|
Check for Price | Obsolete | PAGING RECEIVER | 1 | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | -10 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 |