Filter Your Search
1 - 10 of 1,583 results
|
LM567CM/NOPB
National Semiconductor Corporation
|
$0.5335 | Yes | Transferred | 5 V | TONE DECODER CIRCUIT | 1 | 15 mA | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NATIONAL SEMICONDUCTOR CORP | SOP-8 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LMC567CN/NOPB
National Semiconductor Corporation
|
$0.8900 | Yes | Transferred | 5 V | CMOS | TONE DECODER CIRCUIT | 1 | 1.3 mA | OTHER | R-PDIP-T8 | e3 | Not Qualified | 1 | 125 °C | -25 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.817 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-8 | compliant | 8542.39.00.01 | ||||||||
|
LM567CM
Texas Instruments
|
$0.9050 | No | Obsolete | 5 V | TONE DECODER CIRCUIT | 1 | 15 mA | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 235 | 20 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.753 mm | TEXAS INSTRUMENTS INC | SOP-8 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | Texas Instruments | ||||||
|
LM567CMX
National Semiconductor Corporation
|
$1.1438 | No | Transferred | 5 V | TONE DECODER CIRCUIT | 1 | 15 mA | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 235 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.753 mm | NATIONAL SEMICONDUCTOR CORP | SOP-8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
HT9170D
Holtek Semiconductor Inc
|
$1.1967 | Yes | Active | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 7 mA | COMMERCIAL | R-PDSO-G18 | Not Qualified | 70 °C | -20 °C | 18 | PLASTIC/EPOXY | SOP | SO18(UNSPEC) | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | HOLTEK SEMICONDUCTOR INC | compliant | 8542.39.00.01 | |||||||||||||||||
|
MT88L70AS1
Microsemi Corporation
|
$1.2958 | Yes | Yes | Transferred | 3 V | DTMF SIGNALING CIRCUIT | 1 | 5.5 mA | INDUSTRIAL | R-PDSO-G18 | e3 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.55 mm | 2.65 mm | MICROSEMI CORP | 0.300 INCH, LEAD FREE, MS-013AB, SOIC-18 | compliant | 8542.39.00.01 | SOIC | 18 | Microsemi Corporation | |||||||
|
BA1604F-E2
ROHM Semiconductor
|
$1.3032 | Yes | Yes | Obsolete | 6 V | TONE DECODER CIRCUIT | 1 | COMMERCIAL EXTENDED | R-PDSO-G8 | e3/e2 | Not Qualified | 75 °C | -10 °C | 260 | 10 | 8 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN/TIN COPPER | GULL WING | 1.27 mm | DUAL | 4.4 mm | 5 mm | 1.6 mm | ROHM CO LTD | LSOP, | compliant | 8542.39.00.01 | SOIC | 8 | ||||||||
|
LM567CN/NOPB
National Semiconductor Corporation
|
$1.3466 | Yes | Transferred | 5 V | TONE DECODER CIRCUIT | 1 | 15 mA | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.817 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-8 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LM567CMX/NOPB
Texas Instruments
|
$1.4259 | Yes | Yes | Active | 5 V | TONE DECODER CIRCUIT | 1 | 15 mA | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOP-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | Texas Instruments | ||||
|
MT88L70AN1
Microchip Technology Inc
|
$1.4400 | Yes | Active | 3 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 5.5 mA | INDUSTRIAL | R-PDSO-G20 | e3 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 5.3 mm | 7.2 mm | 2 mm | MICROCHIP TECHNOLOGY INC | 5.30 MM, LEAD FREE, MO-150AE, SSOP-20 | compliant | Microchip |