Part Details for MT88L70AN1 by Microchip Technology Inc
Overview of MT88L70AN1 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Telecommunications
Communication and Networking
Automotive
Price & Stock for MT88L70AN1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT88L70AN1-ND
|
DigiKey | IC TELECOM INTERFACE 20SSOP Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MT88L70AN1
|
Avnet Americas | DTMF RX 3.58MHz CMOS 3V 20-Pin SSOP Tube - Rail/Tube (Alt: MT88L70AN1) RoHS: Compliant Min Qty: 594 Package Multiple: 66 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
494-MT88L70AN1
|
Mouser Electronics | Telecom Interface ICs Pb Free 3 VOLT INTEGRATED DTMF RECEIVER RoHS: Compliant | 2673 |
|
$1.5600 / $1.8000 | Buy Now |
DISTI #
MT88L70AN1
|
Microchip Technology Inc | Pb Free 3 VOLT INTEGRATED DTMF RECEIVER, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
660 Alternates Available |
|
$1.2500 / $1.7200 | Buy Now |
|
Onlinecomponents.com | 660 Factory Stock |
|
$0 | Buy Now | |
DISTI #
MT88L70AN1
|
Avnet Americas | DTMF RX 3.58MHz CMOS 3V 20-Pin SSOP Tube - Rail/Tube (Alt: MT88L70AN1) RoHS: Compliant Min Qty: 594 Package Multiple: 66 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
NAC | Pb Free 3 VOLT INTEGRATED DTMF RECEIVER, 20 SSOP 5.3mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
MT88L70AN1
|
Avnet Silica | DTMF RX 3.58MHz CMOS 3V 20-Pin SSOP Tube (Alt: MT88L70AN1) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MT88L70AN1
|
EBV Elektronik | DTMF RX 3.58MHz CMOS 3V 20-Pin SSOP Tube (Alt: MT88L70AN1) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for MT88L70AN1
MT88L70AN1 CAD Models
MT88L70AN1 Part Data Attributes:
|
MT88L70AN1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT88L70AN1
Microchip Technology Inc
Pb Free 3 VOLT INTEGRATED DTMF RECEIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 5.30 MM, LEAD FREE, MO-150AE, SSOP-20 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | DTMF SIGNALING CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for MT88L70AN1
This table gives cross-reference parts and alternative options found for MT88L70AN1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT88L70AN1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT88L70AN | DTMF Signaling Circuit, CMOS, PDSO20, 5.30 MM, MO-150AE, SSOP-20 | Zarlink Semiconductor Inc | MT88L70AN1 vs MT88L70AN |
MT88L70ANR1 | DTMF Signaling Circuit, CMOS, PDSO20, 5.30 MM, LEAD FREE, MO-150AE, SSOP-20 | Microsemi Corporation | MT88L70AN1 vs MT88L70ANR1 |
MT88L70AN | DTMF Signaling Circuit, CMOS, PDSO20, | Microsemi Corporation | MT88L70AN1 vs MT88L70AN |