Filter Your Search
41 - 50 of 1,583 results
|
MT8888CP1
Microsemi Corporation
|
$5.3065 | Yes | Yes | Transferred | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | INDUSTRIAL | S-PQCC-J28 | e3 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.505 mm | 11.505 mm | 4.57 mm | MICROSEMI CORP | QLCC | LEAD FREE, PLASTIC, LCC-28 | 28 | compliant | 8542.39.00.01 | Microsemi Corporation | |||||
|
MT8880CP1
Microsemi Corporation
|
$5.3065 | Yes | Yes | Transferred | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | INDUSTRIAL | S-PQCC-J28 | e3 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.505 mm | 11.505 mm | 4.57 mm | MICROSEMI CORP | LCC | LEAD FREE, PLASTIC, MS-018AB, LCC-28 | 28 | compliant | 8542.39.00.01 | Microsemi Corporation | |||||
|
MT8880CN1
Microsemi Corporation
|
$5.3065 | Yes | No | Transferred | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 11 mA | INDUSTRIAL | R-PDSO-G24 | e3 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | MICROSEMI CORP | SSOP | 5.30 MM, LEAD FREE, MO-150AG, SSOP-24 | 24 | unknown | 8542.39.00.01 | Microsemi Corporation | |||
|
MT8889CS1
Microsemi Corporation
|
$5.6782 | Yes | Yes | Transferred | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 10 mA | INDUSTRIAL | R-PDSO-G20 | e3 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | MICROSEMI CORP | SOIC | 0.300 INCH, LEAD FREE, MS-013AC, SOIC-20 | 20 | unknown | 8542.39.00.01 | Microsemi Corporation | |||
|
MT8889CN1
Microsemi Corporation
|
$5.9605 | Yes | Yes | Transferred | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 11 mA | INDUSTRIAL | R-PDSO-G24 | e3 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | MICROSEMI CORP | SSOP | 5.30 MM, LEAD FREE, MO-150AG, SSOP-24 | 24 | compliant | 8542.39.00.01 | Microsemi Corporation | |||
|
MT8870BC
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 9 mA | INDUSTRIAL | R-XDIP-T18 | e0 | Not Qualified | 85 °C | -40 °C | 260 | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ZARLINK SEMICONDUCTOR INC | DIP-18 | unknown | 8542.39.00.01 | ||||||||||
|
MC145436AP
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 8 mA | INDUSTRIAL | R-PDIP-T14 | e0 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 18.86 mm | 4.69 mm | MOTOROLA INC | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | |||||
|
SE567T
Signetics
|
Check for Price | No | Obsolete | 5 V | TONE DECODER CIRCUIT | 1 | 13 mA | MILITARY | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | SIGNETICS CORP | , | unknown | 8542.39.00.01 | ||||||||||||||
|
MV8870-1DG
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 7 mA | OTHER | R-XDIP-T18 | Not Qualified | 80 °C | -40 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | MICROSEMI CORP | unknown | 8542.39.00.01 | |||||||||||||
|
MT8880CC-1
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 10 µA | INDUSTRIAL | R-GDIP-T20 | e0 | Not Qualified | 85 °C | -40 °C | 260 | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ZARLINK SEMICONDUCTOR INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 |