Part Details for LMC567CN/NOPB by National Semiconductor Corporation
Overview of LMC567CN/NOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMC567CN/NOPB
LMC567CN/NOPB CAD Models
LMC567CN/NOPB Part Data Attributes:
|
LMC567CN/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMC567CN/NOPB
National Semiconductor Corporation
IC TELECOM, TONE DECODER CIRCUIT, PDIP8, PLASTIC, DIP-8, Telecom Signaling Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.817 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 1.3 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | TONE DECODER CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for LMC567CN/NOPB
This table gives cross-reference parts and alternative options found for LMC567CN/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC567CN/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC567CN | IC TELECOM, TONE DECODER CIRCUIT, PDIP8, PLASTIC, DIP-8, Telecom Signaling Circuit | National Semiconductor Corporation | LMC567CN/NOPB vs LMC567CN |
LMC567CN/NOPB | Low Power Tone Decoder 8-PDIP -25 to 100 | Texas Instruments | LMC567CN/NOPB vs LMC567CN/NOPB |