-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tone decoder 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3574
|
Newark | Audio Codec, Tone Decoder, Soic-8, Audio Codec Type:Tone Decoder, No. Of Adcs:-, No. Of Dacs:-, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Sampling Rate:-, Audio Ic Case Style:Soic, No. Of Pins:8Pins, No. Of Inputrohs Compliant: Yes |TEXAS INSTRUMENTS LM567CMX/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 493 |
|
$2.1200 / $2.7500 | Buy Now |
DISTI #
296-38556-1-ND
|
DigiKey | IC TELECOM INTERFACE 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3210 In Stock |
|
$1.0241 / $2.3200 | Buy Now |
DISTI #
926-LM567CMX/NOPB
|
Mouser Electronics | Communication ICs - Various Tone decoder 8-SOIC 0 to 70 RoHS: Compliant | 11668 |
|
$1.0200 / $2.1500 | Buy Now |
DISTI #
V72:2272_07282535
|
Arrow Electronics | Tone Decoder 0°C to 70°C 8-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2205 Container: Cut Strips | Americas - 2244 |
|
$1.0002 / $2.1176 | Buy Now |
DISTI #
61284179
|
Verical | Tone Decoder 0°C to 70°C 8-Pin SOIC T/R Min Qty: 6 Package Multiple: 1 Date Code: 2205 | Americas - 2244 |
|
$1.0002 / $2.1176 | Buy Now |
DISTI #
LM567CMX/NOPB
|
TME | IC: PLL generator, tone decoder, 3.5÷8.5VDC, SO8 Min Qty: 1 | 4851 |
|
$1.2400 / $1.9300 | Buy Now |
|
Ameya Holding Limited | IC: PLL generator, Features: tone decoder, 3.5÷8.5VDC, SO8 | 5065 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 975 |
|
RFQ | |
|
Chip1Cloud | IC TONE DECODR PHAS LOC LP 8SOIC | 2190 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC TELECOM INTERFACE 8SOIC | 1361 |
|
$1.0509 / $1.7710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM567CMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM567CMX/NOPB
Texas Instruments
Tone decoder 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TONE DECODER CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM567CMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM567CMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM567CM/NOPB | Tone decoder 8-SOIC 0 to 70 | Texas Instruments | LM567CMX/NOPB vs LM567CM/NOPB |
LM567CM | Tone Decoder 8-SOIC 0 to 70 | Texas Instruments | LM567CMX/NOPB vs LM567CM |
LM567CM/NOPB | IC TELECOM, TONE DECODER CIRCUIT, PDSO8, SOP-8, Telecom Signaling Circuit | National Semiconductor Corporation | LM567CMX/NOPB vs LM567CM/NOPB |
LM567CMX | IC TELECOM, TONE DECODER CIRCUIT, PDSO8, SOP-8, Telecom Signaling Circuit | National Semiconductor Corporation | LM567CMX/NOPB vs LM567CMX |