Part Details for LM567CM/NOPB by National Semiconductor Corporation
Overview of LM567CM/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for LM567CM/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TELECOM, TONE DECODER CIRCUIT, PDSO8 | 7 |
|
$1.9148 / $2.0813 | Buy Now |
Part Details for LM567CM/NOPB
LM567CM/NOPB CAD Models
LM567CM/NOPB Part Data Attributes:
|
LM567CM/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM567CM/NOPB
National Semiconductor Corporation
IC TELECOM, TONE DECODER CIRCUIT, PDSO8, SOP-8, Telecom Signaling Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TONE DECODER CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for LM567CM/NOPB
This table gives cross-reference parts and alternative options found for LM567CM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM567CM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM567CM/NOPB | Tone decoder 8-SOIC 0 to 70 | Texas Instruments | LM567CM/NOPB vs LM567CM/NOPB |
LM567CM | Tone Decoder 8-SOIC 0 to 70 | Texas Instruments | LM567CM/NOPB vs LM567CM |
LM567CMX | IC TELECOM, TONE DECODER CIRCUIT, PDSO8, SOP-8, Telecom Signaling Circuit | National Semiconductor Corporation | LM567CM/NOPB vs LM567CMX |