Parametric results for: m2c13 under Pushbutton Switches

Filter Your Search

1 - 10 of 944,190 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TP32Y003050
APEM Inc
$0.0144 Yes Yes Active 20 mA 20 V 60000 Cycle(s) SPDT MOMENTARY PUSHBUTTON SWITCH STANDARD PLUNGER 0.02A@20VAC 0.02A@20VDC 20 mA 20 V e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT NON-ILLUMINATED BULK EPOXY TERMINAL SEALED NO GOLD SOLDER 5 mm 8.6 mm 10.16 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.31 Apem
TS02-66-60-BK-160-LCR-D
CUI Devices
$0.0720 Yes Active CUI DEVICES unknown CUI Devices
IPR3SAD2L0B
APEM Inc
$0.0989 Yes Active PUSHBUTTON SWITCH APEM COMPONENTS INC compliant EAR99 8536.50.70.00 Apem
1571625-3
TE Connectivity
$0.1111 Yes Active 50 mA 24 V 1000000 Cycle(s) SPST MOMENTARY PUSHBUTTON SWITCH ROUND/EXTENDED TYPE LOW PROFILE 0.05A@24VDC 50 mA 0.98 N -35 °C 85 °C PANEL MOUNT BLACK NYLON BLACK SILVER STAINLESS STEEL POLYETHYLENE NON-ILLUMINATED BULK NO SOLDER 0.02 inch 6.2 mm 2 mm 6.2 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.31 TE Connectivity ROHS COMPLIANT
TP43P003000
APEM Inc
$0.1184 Yes Yes Active 20 mA 20 V 60000 Cycle(s) DPST MOMENTARY PUSHBUTTON SWITCH STANDARD PLUNGER 0.02A@20VAC 0.02A@20VDC 20 mA 20 V e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT NON-ILLUMINATED BULK EPOXY TERMINAL SEALED NO GOLD SOLDER 8.1 mm 8.1 mm 9.1 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.31 Apem
1825027-8
TE Connectivity
$0.1190 Yes Active 50 mA 24 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE SILVER OVER NICKEL KEYPAD SWITCH BUTTON TYPE 1X1 .05A@24VDC 50 mA OFF-(ON) 500VAC V 100 MΩ 1.568 N -20 °C 105 °C PANEL MOUNT BLUE POLYBUTYLENE TEREPHTHALATE 250 µm BLACK COPPER ALLOY SILVER COPPER ALLOY NYLON NYLON BULK 4 NO COPPER ALLOY SOLDER 0.128 inch 6.61 mm 7.01 mm 7.11 mm 0.138 inch TYCO ELECTRONICS ALCOSWITCH compliant EAR99 8536.50.90.40 TE Connectivity ROHS COMPLIANT
FSMMSH
TE Connectivity
$0.1305 Yes Active 50 mA SPST PUSHBUTTON SWITCH 50 mA 1.568 N PANEL MOUNT IVORY POLYPHTHALAMIDE BLACK SILVER STAINLESS STEEL POLYPHTHALAMIDE TR NO SOLDER 0.33 inch TE CONNECTIVITY LTD compliant TE Connectivity
FSM2JSMLS
TE Connectivity
$0.1364 Yes Active 50 mA 24 V 1000000 Cycle(s) SPST MOMENTARY PUSHBUTTON SWITCH 0.05A@24VDC 50 mA 0.98 N e4 -40 °C 105 °C PANEL MOUNT BLUE NYLON BROWN SILVER COPPER ALLOY POLYPHENYLENE SULPHIDE NON-ILLUMINATED BULK NO Silver (Ag) SOLDER 0.028 inch 6 mm 4.29 mm 6 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.31 TE Connectivity ROHS COMPLIANT
1825027-5
TE Connectivity
$0.1417 Yes Active 50 mA 24 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE SILVER OVER NICKEL KEYPAD SWITCH BUTTON TYPE 1X1 .05A@24VDC 50 mA OFF-(ON) 500VAC V 100 MΩ 1.568 N -20 °C 105 °C PANEL MOUNT BLACK POLYBUTYLENE TEREPHTHALATE 250 µm BLACK COPPER ALLOY SILVER COPPER ALLOY NYLON NYLON BULK 4 NO COPPER ALLOY SOLDER 0.049 inch 6.63 mm 7.01 mm 7.11 mm 0.138 inch TE CONNECTIVITY LTD compliant EAR99 8536.50.90.40 TE Connectivity
2-1825027-0
TE Connectivity
$0.1500 Yes Active 50 mA 24 V 100000 Cycle(s) SPST MOMENTARY PUSHBUTTON SWITCH BUTTON TYPE 0.05A@24VDC 50 mA 1.568 N -35 °C 85 °C PANEL MOUNT BLACK NYLON BLACK SILVER COPPER ALLOY NYLON NON-ILLUMINATED BULK NO SOLDER 0.364 inch 7.11 mm 7.01 mm 15.86 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.31 TE Connectivity ROHS COMPLIANT