Part Details for FSMMSH by TE Connectivity
Overview of FSMMSH by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSMMSH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y0228
|
Newark | Tactile Switch, 0.05A, 24Vdc, Smd, Product Range:Fsmmsh Series, Actuator Orientation:Side Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:50Ma At 24Vdc, Ip Rating:- Rohs Compliant: Yes |Alcoswitch Te Connectivity FSMMSH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 170 |
|
$0.1100 | Buy Now |
DISTI #
2266-FSMMSH-ND
|
DigiKey | Pushbutton Switch, SPST, 0.05A, Min Qty: 150 Container: Tray MARKETPLACE PRODUCT |
6853 In Stock |
|
$0.4200 / $0.5700 | Buy Now |
DISTI #
506-FSMMSH
|
Mouser Electronics | Tactile Switches R/A TACT SWITCH SMT W/OUT PEGS RoHS: Compliant | 1172 |
|
$0.5300 / $1.0000 | Buy Now |
|
Onlinecomponents.com | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1.57N SMD T/R RoHS: Compliant |
6853 Partner Stock |
|
$0.5090 / $0.7760 | Buy Now |
DISTI #
65684476
|
Verical | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1.57N SMD T/R Min Qty: 118 Package Multiple: 1 | Americas - 6853 |
|
$0.3900 / $0.5300 | Buy Now |
DISTI #
1977067-1
|
TTI | Tactile Switches SWITCH TACTILE Min Qty: 2000 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.3120 / $0.4490 | Buy Now |
DISTI #
2610950
|
element14 Asia-Pacific | TACTILE SWITCH, SPST-NO, 0.05A, 24V, SMD RoHS: Compliant Min Qty: 10 Container: Each | 268 |
|
$0.5626 / $1.0316 | Buy Now |
DISTI #
2610950
|
Farnell | TACTILE SWITCH, SPST-NO, 0.05A, 24V, SMD RoHS: Compliant Min Qty: 10 Lead time: 16 Weeks, 1 Days Container: Each | 268 |
|
$0.6564 / $0.7256 | Buy Now |
|
Master Electronics | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1.57N SMD T/R RoHS: Compliant |
6853 Partner Stock |
|
$0.5090 / $0.7760 | Buy Now |
Part Details for FSMMSH
FSMMSH CAD Models
FSMMSH Part Data Attributes:
|
FSMMSH
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSMMSH
TE Connectivity
Pushbutton Switch, SPST, 0.05A, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | IVORY | |
Actuator Length | 0.33 inch | |
Actuator Material | POLYPHTHALAMIDE | |
Body Color | BLACK | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
End Contact Material | STAINLESS STEEL | |
Housing Material | POLYPHTHALAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.568 N | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |