Part Details for TP43P003000 by APEM Inc
Overview of TP43P003000 by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP43P003000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96C4371
|
Newark | Switch, Pushbutton, Dpst, 20V, Switch Operation:(On), Contact Configuration:Dpst, Contact Voltage Ac Nom:20V, Contact Voltage Dc Nom:20V, Contact Current Max:-, Switch Terminals:Through Hole, Product Range:Tp Series Rohs Compliant: Yes |Apem TP43P003000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2200 / $8.0400 | Buy Now |
DISTI #
TP43P003000-ND
|
DigiKey | SWITCH PUSH DPST-NO 0.4VA 20V Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.1130 | Buy Now |
DISTI #
642-TP43P003000
|
Mouser Electronics | Pushbutton Switches DPST-NO 0.4VA 20VAC/DC Off-Mom RoHS: Compliant | 0 |
|
$6.6700 / $9.6400 | Order Now |
DISTI #
75003217
|
RS | PUSHBUTTON SWITCH SMT TP PCB | APEM Components TP43P003000 Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2200 | RFQ |
|
Onlinecomponents.com | Switch Push Button OFF Mom DPST Short Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole RoHS: Compliant |
115 In Stock |
|
$4.4800 / $8.8100 | Buy Now |
DISTI #
51541370
|
Verical | Switch Push Button OFF Mom DPST Short Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole PC Pins Min Qty: 10 Package Multiple: 5 Date Code: 1402 | Americas - 115 |
|
$8.4841 / $11.4564 | Buy Now |
|
Master Electronics | Switch Push Button OFF Mom DPST Short Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole RoHS: Compliant |
115 In Stock |
|
$4.4800 / $8.8100 | Buy Now |
Part Details for TP43P003000
TP43P003000 CAD Models
TP43P003000 Part Data Attributes:
|
TP43P003000
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
TP43P003000
APEM Inc
Pushbutton Switch, DPST, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Apem | |
Actuator Type | STANDARD PLUNGER | |
Body Breadth | 8.1 mm | |
Body Height | 8.1 mm | |
Body Length or Diameter | 9.1 mm | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 60000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |
Alternate Parts for TP43P003000
This table gives cross-reference parts and alternative options found for TP43P003000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP43P003000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPB21MGPCES2 | PUSHBUTTON SWITCH, DPST, MOMENTARY, THROUGH HOLE-STRAIGHT | TE Connectivity | TP43P003000 vs TPB21MGPCES2 |
TPB21MGPC0 | Pushbutton Switch, DPST, Off-(on), Momentary, 0.4A, 20VDC, 6 PCB Hole Cnt, Wire Terminal, Panel Mount | TE Connectivity | TP43P003000 vs TPB21MGPC0 |