Part Details for FSM2JSMLS by TE Connectivity
Overview of FSM2JSMLS by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for FSM2JSMLS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R8456
|
Newark | Tactile Switch, 0.05A, 24Vdc, 100Gf, Smd, Product Range:Fsmjsm Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:100Gf, Contact Rating:50Ma At 24Vdc, Ip Rating:- Rohs Compliant: Yes |Alcoswitch Te Connectivity FSM2JSMLS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26008 |
|
$0.1220 | Buy Now |
|
Onlinecomponents.com | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycles 0.98N SMD Loose RoHS: Compliant |
2739 In Stock |
|
$0.1324 / $0.1898 | Buy Now |
DISTI #
76862594
|
Verical | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycles 0.98N SMD Loose RoHS: Compliant Min Qty: 410 Package Multiple: 1 | Americas - 26008 |
|
$0.1606 / $0.1912 | Buy Now |
DISTI #
51533677
|
Verical | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycles 0.98N SMD Loose RoHS: Compliant Min Qty: 750 Package Multiple: 750 Date Code: 2021 | Americas - 2250 |
|
$0.2429 / $0.2636 | Buy Now |
DISTI #
1977223-1
|
TTI | Tactile Switches 6MM ACTSMT 100gf TACT SWITCH Min Qty: 30000 Package Multiple: 30000 Container: Each | Americas - 0 |
|
$0.1320 / $0.1500 | Buy Now |
DISTI #
000000000002659465
|
Sager | Tactile Switches SWITCH TACTILE Min Qty: 30000 | 0 |
|
$0.1303 / $0.1628 | Buy Now |
DISTI #
2610948
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.1590 / $0.2477 | Buy Now |
DISTI #
2610948
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.1469 / $0.2298 | Buy Now |
|
Master Electronics | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycles 0.98N SMD Loose RoHS: Compliant |
2739 In Stock |
|
$0.1324 / $0.1898 | Buy Now |
Part Details for FSM2JSMLS
FSM2JSMLS CAD Models
FSM2JSMLS Part Data Attributes:
|
FSM2JSMLS
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSM2JSMLS
TE Connectivity
PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLUE | |
Actuator Length | 0.028 inch | |
Actuator Material | NYLON | |
Body Breadth | 6 mm | |
Body Color | BROWN | |
Body Height | 4.29 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.98 N | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |