Filter Your Search
1 - 10 of 88 results
|
LW6B-M2C1LR
IDEC Corporation
|
$42.9730 | Yes | Active | 100 mA | 30 V | 100000 Cycle(s) | 0.05 mΩ | SPDT | MOMENTARY | GOLD | PUSHBUTTON SWITCH | PUSHBUTTON | STANDARDS: CCC; CE; CSA; TUV; UL | 0.1A@125VAC | 0.1A@30VDC | 100 mA | 125 V | 2500VAC V | 100 MΩ | -25 °C | 60 °C | PANEL MOUNT | BLUE | SILVER | GOLD | SILVER | RED LED | BULK | IP65 | NO | SOLDER | 0.22 inch | 28 mm | 43 mm | 28 mm | 0.354 inch | IDEC CORP | compliant | ||
|
LW6B-M2C1LS
IDEC Corporation
|
$42.9730 | Yes | Active | 100 mA | 30 V | 100000 Cycle(s) | 0.05 mΩ | SPDT | MOMENTARY | GOLD | PUSHBUTTON SWITCH | PUSHBUTTON | STANDARDS: CCC; CE; CSA; TUV; UL | 0.1A@125VAC | 0.1A@30VDC | 100 mA | 125 V | 2500VAC V | 100 MΩ | -25 °C | 60 °C | PANEL MOUNT | BLUE | SILVER | GOLD | SILVER | BLUE LED | BULK | IP65 | NO | SOLDER | 0.22 inch | 28 mm | 43 mm | 28 mm | 0.354 inch | IDEC CORP | compliant | ||
|
LW6B-M2C1LY
IDEC Corporation
|
$42.9730 | Yes | Active | 100 mA | 30 V | 100000 Cycle(s) | 0.05 mΩ | SPDT | MOMENTARY | GOLD | PUSHBUTTON SWITCH | PUSHBUTTON | STANDARDS: CCC; CE; CSA; TUV; UL | 0.1A@125VAC | 0.1A@30VDC | 100 mA | 125 V | 2500VAC V | 100 MΩ | -25 °C | 60 °C | PANEL MOUNT | BLUE | SILVER | GOLD | SILVER | YELLOW LED | BULK | IP65 | NO | SOLDER | 0.22 inch | 28 mm | 43 mm | 28 mm | 0.354 inch | IDEC CORP | compliant | ||
|
LW6B-M2C1LG
IDEC Corporation
|
$42.9730 | Yes | Active | 100 mA | 30 V | 100000 Cycle(s) | 0.05 mΩ | SPDT | MOMENTARY | GOLD | PUSHBUTTON SWITCH | PUSHBUTTON | STANDARDS: CCC; CE; CSA; TUV; UL | 0.1A@125VAC | 0.1A@30VDC | 100 mA | 125 V | 2500VAC V | 100 MΩ | -25 °C | 60 °C | PANEL MOUNT | BLUE | SILVER | GOLD | SILVER | GREEN LED | BULK | IP65 | NO | SOLDER | 0.22 inch | 28 mm | 43 mm | 28 mm | 0.354 inch | IDEC CORP | compliant | ||
|
LW6B-M2C1LW
IDEC Corporation
|
$42.9730 | Yes | Active | 100 mA | 30 V | 100000 Cycle(s) | 0.05 mΩ | SPDT | MOMENTARY | GOLD | PUSHBUTTON SWITCH | PUSHBUTTON | STANDARDS: CCC; CE; CSA; TUV; UL | 0.1A@125VAC | 0.1A@30VDC | 100 mA | 125 V | 2500VAC V | 100 MΩ | -25 °C | 60 °C | PANEL MOUNT | BLUE | SILVER | GOLD | SILVER | WHITE LED | BULK | IP65 | NO | SOLDER | 0.22 inch | 28 mm | 43 mm | 28 mm | 0.354 inch | IDEC CORP | compliant | ||
|
LW6B-M2C1LA
IDEC Corporation
|
$42.9730 | Yes | Active | 100 mA | 30 V | 100000 Cycle(s) | 0.05 mΩ | SPDT | MOMENTARY | GOLD | PUSHBUTTON SWITCH | PUSHBUTTON | STANDARDS: CCC; CE; CSA; TUV; UL | 0.1A@125VAC | 0.1A@30VDC | 100 mA | 125 V | 2500VAC V | 100 MΩ | -25 °C | 60 °C | PANEL MOUNT | BLUE | SILVER | GOLD | SILVER | AMBER LED | BULK | IP65 | NO | SOLDER | 0.22 inch | 28 mm | 43 mm | 28 mm | 0.354 inch | IDEC CORP | compliant | ||
|
LW6MB-M2C1LG
IDEC Corporation
|
$45.7467 | Yes | Active | 100 mA | 30 V | 100000 Cycle(s) | 0.05 mΩ | SPDT | MOMENTARY | GOLD | PUSHBUTTON SWITCH | PUSHBUTTON | STANDARDS: CCC; CE; CSA; TUV; UL | 0.1A@125VAC | 0.1A@30VDC | 100 mA | 125 V | 2500VAC V | 100 MΩ | -25 °C | 60 °C | PANEL MOUNT | BLUE | SILVER | GOLD | SILVER | GREEN LED | BULK | IP65 | NO | SOLDER | 0.22 inch | 28 mm | 43 mm | 28 mm | 0.354 inch | IDEC CORP | compliant | ||
|
LW6MB-M2C1LR
IDEC Corporation
|
$45.7467 | Yes | Active | 100 mA | 30 V | 100000 Cycle(s) | 0.05 mΩ | SPDT | MOMENTARY | GOLD | PUSHBUTTON SWITCH | PUSHBUTTON | STANDARDS: CCC; CE; CSA; TUV; UL | 0.1A@125VAC | 0.1A@30VDC | 100 mA | 125 V | 2500VAC V | 100 MΩ | -25 °C | 60 °C | PANEL MOUNT | BLUE | SILVER | GOLD | SILVER | RED LED | BULK | IP65 | NO | SOLDER | 0.22 inch | 28 mm | 43 mm | 28 mm | 0.354 inch | IDEC CORP | compliant | ||
|
LW6MB-M2C1LB
IDEC Corporation
|
$45.7467 | Yes | Active | 100 mA | 30 V | 100000 Cycle(s) | 0.05 mΩ | SPDT | MOMENTARY | GOLD | PUSHBUTTON SWITCH | PUSHBUTTON | STANDARDS: CCC; CE; CSA; TUV; UL | 0.1A@125VAC | 0.1A@30VDC | 100 mA | 125 V | 2500VAC V | 100 MΩ | -25 °C | 60 °C | PANEL MOUNT | BLUE | SILVER | GOLD | SILVER | BLACK LED | BULK | IP65 | NO | SOLDER | 0.22 inch | 28 mm | 43 mm | 28 mm | 0.354 inch | IDEC CORP | compliant | ||
|
LW6MB-M2C1LA
IDEC Corporation
|
$45.7467 | Yes | Active | 100 mA | 30 V | 100000 Cycle(s) | 0.05 mΩ | SPDT | MOMENTARY | GOLD | PUSHBUTTON SWITCH | PUSHBUTTON | STANDARDS: CCC; CE; CSA; TUV; UL | 0.1A@125VAC | 0.1A@30VDC | 100 mA | 125 V | 2500VAC V | 100 MΩ | -25 °C | 60 °C | PANEL MOUNT | BLUE | SILVER | GOLD | SILVER | AMBER LED | BULK | IP65 | NO | SOLDER | 0.22 inch | 28 mm | 43 mm | 28 mm | 0.354 inch | IDEC CORP | compliant |