-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FSMRA3JH04=R/A,TACT PB SW,160G
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0210
|
Newark | Tactile Switches R/A Tact 160G Pb Switch |Amp Te Connectivity 1825027-8 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 162964 |
|
$0.1070 / $0.1210 | Buy Now |
DISTI #
18AH0037
|
Newark | Tactile Switch, Spst, 0.05A, 24Vdc, Tht, Product Range:Fsm Raj Series, Actuator Orientation:Side Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:50Ma At 24Vdc, Switch Rohs Compliant: Yes |Te Connectivity 1825027-8 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 21886 |
|
$0.1070 / $0.1790 | Buy Now |
DISTI #
450-1657-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
80007 In Stock |
|
$0.0743 / $0.1400 | Buy Now |
DISTI #
1825027-8
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose Piece - Bulk (Alt: 1825027-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 5 Days Container: Bulk | 35727 |
|
$0.0602 | Buy Now |
DISTI #
506-1825027-8
|
Mouser Electronics | Tactile Switches R/A TACT 160G PB SWITCH RoHS: Compliant | 26379 |
|
$0.0950 / $0.2000 | Buy Now |
DISTI #
E02:0323_02366849
|
Arrow Electronics | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2321 | Europe - 12696 |
|
$0.0716 / $0.1415 | Buy Now |
DISTI #
V99:2348_11696067
|
Arrow Electronics | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2105 | Americas - 9682 |
|
$0.0708 / $2.0195 | Buy Now |
|
Future Electronics | Micro Miniature Blue SPST Round Button On-Off Momentary Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 24858Bag |
|
$0.0660 / $0.0818 | Buy Now |
|
Future Electronics | Micro Miniature Blue SPST Round Button On-Off Momentary Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 3000Box |
|
$0.0660 / $0.0761 | Buy Now |
|
Future Electronics | Micro Miniature Blue SPST Round Button On-Off Momentary Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 49 Package Multiple: 49 Container: Bulk | 49Bulk |
|
$0.0570 / $0.0705 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825027-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825027-8
TE Connectivity
FSMRA3JH04=R/A,TACT PB SW,160G
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS ALCOSWITCH | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 19 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLUE | |
Actuator Length | 0.128 inch | |
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Actuator Travel | 0.25 mm | |
Actuator Type | BUTTON TYPE | |
Body Breadth | 6.61 mm | |
Body Color | BLACK | |
Body Height | 7.01 mm | |
Body Length or Diameter | 7.11 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER OVER NICKEL | |
Housing Material | NYLON | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Number of Switches | 1 | |
Operating Force-Max | 1.568 N | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 4 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.138 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |