Parametric results for: E2E-X15B1DL30+2M+(ALTERNA... under Proximity Sensors

Filter Your Search

41 - 50 of 31,176 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TSL27403
ams
$0.9998 Yes Active AMBIENT LIGHT SENSOR AMS AG unknown
59135-1-S-05-F
Littelfuse Inc
$1.0000 End Of Life NO 1 ms 2-WIRE INTERFACE PROXIMITY SENSOR,PHOTOELECTRIC 500 mA 150 °C -40 °C FLANGE MOUNT RECTANGULAR CABLE 19.05 mm 3.43 mm 28.57 mm LITTELFUSE INC unknown
59070-1-U-02-F
Littelfuse Inc
$1.0000 Active 1 ms 2-WIRE INTERFACE PROXIMITY SENSOR,MAGNETIC 105 °C -40 °C CYLINDRICAL CABLE 38.1 mm 8 mm LITTELFUSE INC unknown
59135-3-S-04-F
Littelfuse Inc
$1.0000 End Of Life NO 3 ms 2-WIRE INTERFACE PROXIMITY SENSOR,PHOTOELECTRIC 250 mA 150 °C -40 °C FLANGE MOUNT RECTANGULAR CABLE 19.05 mm 3.43 mm 28.57 mm LITTELFUSE INC unknown
59060-4-U-05-A
Littelfuse Inc
$1.0000 Active PROXIMITY SENSOR,PHOTOELECTRIC LITTELFUSE INC unknown
MK06-5-B
Standex-Meder Electronics
$1.0013 Active NO PROXIMITY SENSOR,MAGNETIC 85 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 2.8 mm 3.2 mm 14.3 mm MEDER ELECTRONIC AG unknown PBT GLASS FIBRE REINFORCED
PCF8883T/1,118
NXP Semiconductors
$1.0077 Yes Obsolete YES 0-9V PROXIMITY SENSOR,CAPACITIVE ANALOG VOLTAGE IT ALSO OPERATES AT 3 TO 9 V SUPPLY VOLTAGE AT -40 TO 85 DEGREE CENTIGRADE 5 µA 9 V 2.8 V 85 °C -20 °C SURFACE MOUNT RECTANGULAR SOLDER 3.905 mm 1.55 mm 4.9 mm NXP SEMICONDUCTORS compliant PLASTIC SOIC SOIC-8 8 SOT96-1 8542.39 NXP
MK06-6-A
Standex-Meder Electronics
$1.0081 Active NO PROXIMITY SENSOR,PHOTOELECTRIC 85 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 3.3 mm 4.2 mm 17.24 mm STANDEX-MEDER ELECTRONICS compliant PBT GLASS FIBRE REINFORCED
TSSP6P38TT
Vishay Intertechnologies
$1.0097 Yes Active YES 2 m PROXIMITY SENSOR,PHOTOELECTRIC DIGITAL VOLTAGE 900 µA 5.5 V 2.7 V e3 85 °C -25 °C SURFACE MOUNT RECTANGULAR TIN SOLDER 5.3 mm 4 mm 7.5 mm VISHAY INTERTECHNOLOGY INC compliant 7.50 X 5.30 MM, 4 MM HEIGHT, GREEN, 4 PIN Vishay
SI1133-AA00-GMR
Silicon Laboratories Inc
$1.0113 Yes End Of Life PROXIMITY SENSOR,PHOTOELECTRIC SILICON LABORATORIES INC compliant Silicon Labs