-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photoelectric Sensor, 2000mm Max, Rectangular, Surface Mount, 7.50 X 5.30 MM, 4 MM HEIGHT, GREEN, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ2793
|
Newark | Ir Receiver, 38Khz, 18M, Top View Smd Rohs Compliant: Yes |Vishay TSSP6P38TT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 134 |
|
$0.8380 / $1.9300 | Buy Now |
DISTI #
52Y4904
|
Newark | Smd Ir Receiver 38Khz Top View Rohs Compliant: Yes |Vishay TSSP6P38TT Min Qty: 1190 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9470 | Buy Now |
DISTI #
TSSP6P38TT
|
Avnet Americas | IR Remote Receiver 38KHz 4-Pin T/R - Tape and Reel (Alt: TSSP6P38TT) RoHS: Compliant Min Qty: 1190 Package Multiple: 1190 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.8524 | Buy Now |
DISTI #
78-TSSP6P38TT
|
Mouser Electronics | Infrared Receivers IR Receiver 38kHz Panhead 940nm RoHS: Compliant | 1731 |
|
$0.6020 / $1.8600 | Buy Now |
|
Future Electronics | TSSP6P38 Series 2.7 to 5.5 V 0.9 mA Surface Mount Detector Proximity Sensor RoHS: Compliant pbFree: Yes Min Qty: 1190 Package Multiple: 1190 Container: Reel | 0Reel |
|
$0.6050 / $0.6500 | Buy Now |
DISTI #
TSSP6P38TT
|
TTI | Infrared Receivers IR Receiver 38kHz Panhead 940nm RoHS: Compliant pbFree: Pb-Free Min Qty: 1190 Package Multiple: 1190 Container: Reel | Americas - 0 |
|
$0.5880 / $0.6570 | Buy Now |
DISTI #
TSSP6P38TT
|
Avnet Americas | IR Remote Receiver 38KHz 4-Pin T/R - Tape and Reel (Alt: TSSP6P38TT) RoHS: Compliant Min Qty: 1190 Package Multiple: 1190 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.8524 | Buy Now |
DISTI #
TSSP6P38TT
|
EBV Elektronik | IR Remote Receiver 38KHz 4-Pin T/R (Alt: TSSP6P38TT) RoHS: Compliant Min Qty: 1190 Package Multiple: 1190 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSSP6P38TT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSSP6P38TT
Vishay Intertechnologies
Photoelectric Sensor, 2000mm Max, Rectangular, Surface Mount, 7.50 X 5.30 MM, 4 MM HEIGHT, GREEN, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 7.50 X 5.30 MM, 4 MM HEIGHT, GREEN, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Body Breadth | 5.3 mm | |
Body Height | 4 mm | |
Body Length or Diameter | 7.5 mm | |
JESD-609 Code | e3 | |
Measurement Range-Max (mm) | 2000 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 0.9 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Termination Type | SOLDER |