-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photoelectric Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH2969
|
Newark | Photo Sensor, I2C, -40 To 85Deg C Rohs Compliant: Yes |Silicon Labs SI1133-AA00-GMR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1724 |
|
$3.7000 | Buy Now |
DISTI #
336-3477-1-ND
|
DigiKey | SENSOR OPT 625NM/525NM AMB 10DFN Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
37618 In Stock |
|
$2.8704 / $6.1500 | Buy Now |
DISTI #
V72:2272_13803232
|
Arrow Electronics | Ultraviolet Index and Ambient Light Sensor Digital Output 1.8V/2.5V/3.3V 10-Pin QFN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2244 Container: Cut Strips | Americas - 1127 |
|
$2.4530 / $2.8350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI1133-AA00-GMR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI1133-AA00-GMR
Silicon Laboratories Inc
Photoelectric Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Silicon Labs | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC |