-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCF8883 - Capacitive proximity switch with auto-calibration, large voltage operating range and very low power consumption
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X6201
|
Newark | Capacitive Touch Sensor, -40 To 85Deg C, Ic Interface Type:-, Supply Voltage Min:3V, Supply Voltage Max:9V, Sensor Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Nxp PCF8883T/1,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCF8883T/1,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF8883T/1,118
NXP Semiconductors
PCF8883 - Capacitive proximity switch with auto-calibration, large voltage operating range and very low power consumption
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39 | |
Samacsys Manufacturer | NXP | |
Additional Feature | IT ALSO OPERATES AT 3 TO 9 V SUPPLY VOLTAGE AT -40 TO 85 DEGREE CENTIGRADE | |
Body Breadth | 3.905 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 0.005 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 0-9V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,CAPACITIVE | |
Supply Voltage-Max | 9 V | |
Supply Voltage-Min | 2.8 V | |
Surface Mount | YES | |
Termination Type | SOLDER |