Part Details for MK06-5-B by Standex-Meder Electronics
Overview of MK06-5-B by Standex-Meder Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK06-5-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-1260-ND
|
DigiKey | SWITCH REED SPST-NO 400MA 200V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1181 / $1.9900 | Buy Now |
DISTI #
876-MK6-5-B
|
Mouser Electronics | Proximity Sensors 1 Form A SIL RoHS: Compliant | 265 |
|
$1.1400 / $2.3900 | Buy Now |
DISTI #
STXMK06-5-B
|
Heilind Electronics | REED SENSOR, 1 FORM A, SPST-NO , SIL AT 1015, THROUGH HOLE MO | Americas - 0 in Stock |
|
$1.2742 / $1.3899 | Buy Now |
|
Onlinecomponents.com | Reed Sensor, 1 Form A, SPST-NO, SIL AT 1015, Through Hole Mount RoHS: Compliant | 0 |
|
$1.0300 / $1.6100 | Buy Now |
DISTI #
MK06-5-B
|
TTI | Proximity Sensors 1 Form A SIL RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$1.0600 / $1.2300 | Buy Now |
DISTI #
MK65B
|
TME | Reed switch, Range: 5÷10AT, Pswitch: 10W, 3.2x2.8x14.3mm, 0.5A Min Qty: 1 | 14 |
|
$0.9800 / $1.5600 | Buy Now |
Part Details for MK06-5-B
MK06-5-B CAD Models
MK06-5-B Part Data Attributes:
|
MK06-5-B
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK06-5-B
Standex-Meder Electronics
Photoelectric Sensor, Rectangular, Through Hole Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEDER ELECTRONIC AG | |
Reach Compliance Code | unknown | |
Body Breadth | 2.8 mm | |
Body Height | 3.2 mm | |
Body Length or Diameter | 14.3 mm | |
Housing | PBT GLASS FIBRE REINFORCED | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Surface Mount | NO | |
Termination Type | SOLDER |