Part Details for 59135-1-S-05-F by Littelfuse Inc
Overview of 59135-1-S-05-F by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Automotive
Price & Stock for 59135-1-S-05-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M2063
|
Newark | 59135 1S05F Prox Sensor/Box |Littelfuse 59135-1-S-05-F Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0400 | Buy Now |
Part Details for 59135-1-S-05-F
59135-1-S-05-F CAD Models
59135-1-S-05-F Part Data Attributes:
|
59135-1-S-05-F
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
59135-1-S-05-F
Littelfuse Inc
Photoelectric Sensor, Rectangular, Flange Mount, HERMETICALLY SEALED PACKAGE
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Body Breadth | 19.05 mm | |
Body Height | 3.43 mm | |
Body Length or Diameter | 28.57 mm | |
Mounting Feature | FLANGE MOUNT | |
Operating Current-Max | 500 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Surface Mount | NO | |
Termination Type | CABLE |