Filter Your Search
1 - 10 of 17,805,062 results
|
81C1A-E28-A18L
Bourns Inc
|
$0.0136 | Yes | Active | 10 % | 2 W | THROUGH HOLE MOUNT | PCB Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | 240 deg | Matte Tin (Sn) | WIRE | 12.7 mm | 15.88 mm | 15.88 mm | 15.88 mm | BOURNS INC | PCB Mount, 6363 | not_compliant | EAR99 | 8533.40.80.50 | |||||||||||
|
CB101387
TE Connectivity
|
$0.0287 | Yes | Obsolete | POTENTIOMETER | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||||||
|
72XWR5KLFTB
TT electronics / BI Technologies
|
$0.0522 | Yes | Active | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | NO | 200 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | Tube | 244 deg | Tin (Sn) | WIRE | 530 µm | 4.6 mm | 9.8 mm | 9.53 mm | 4.75 mm | BI TECHNOLOGIES CORP | Panel Mount, 3819 | compliant | EAR99 | 8533.40.80.50 | |||||||||
|
72XWR20LFTB
TT electronics / BI Technologies
|
$0.0522 | Yes | Active | 20 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | NO | 200 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | Tube | 244 deg | Tin (Sn) | WIRE | 530 µm | 4.6 mm | 9.8 mm | 9.53 mm | 4.75 mm | BI TECHNOLOGIES CORP | Panel Mount, 3819 | compliant | EAR99 | 8533.40.80.50 | |||||||||
|
64WR25KLF
TT electronics / BI Technologies
|
$0.0592 | Yes | Yes | Active | 25 kΩ | 10 % | 250 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 200 | 85 °C | NO | 200 V | e3 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 12 | RECTANGULAR PACKAGE | TUBE | 4320 deg | TIN | WIRE | 460 µm | 4.37 mm | 6.86 mm | 6.35 mm | 4.19 mm | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | ||||
|
CB10LV106N
TE Connectivity
|
$0.0617 | Yes | Yes | Obsolete | 10 MΩ | 30 % | 150 mW | THROUGH HOLE MOUNT | LINEAR | TRIMMER | CARBON FILM | SCREW | NO | VERTICAL | 3 | 1 | RECTANGULAR PACKAGE | FLAT | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | TE Connectivity | |||||||||||||||||||||
|
PVZ2A103C04R00
Murata Manufacturing Co Ltd
|
$0.0702 | Yes | Obsolete | 10 kΩ | 30 % | 50 mW | 1108 | SURFACE MOUNT | SMT | 500 ppm/°C | TRIMMER | CARBON | YES | 50 V | 85 °C | -25 °C | Trimmer Pot | 3 | TR, Embossed, 7 Inch | 240 deg | ONE SURFACE | 800 µm | 2.7 mm | 2.1 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8533.40.80.70 | Murata Electronics | |||||||||||||||
|
44GR500KLFT7
TT electronics / BI Technologies
|
$0.0767 | Yes | Yes | Active | 500 kΩ | 10 % | 250 mW | 1918 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | HORIZONTAL | Rectangular | 1 | 3 | 9 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 3240 deg | TIN | GULL WING | 3.91 mm | 4.83 mm | 4.57 mm | BI TECHNOLOGIES CORP | SMT, 1918 | compliant | EAR99 | 8533.40.80.50 | ||||||
|
44GR100LFT7
TT electronics / BI Technologies
|
$0.0767 | Yes | Yes | Active | 100 Ω | 10 % | 250 mW | 1918 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | HORIZONTAL | Rectangular | 1 | 3 | 9 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 3240 deg | TIN | GULL WING | 3.91 mm | 4.83 mm | 4.57 mm | BI TECHNOLOGIES CORP | SMT, 1918 | compliant | EAR99 | 8533.40.80.50 | ||||||
|
44GR5KLFT7
TT electronics / BI Technologies
|
$0.0767 | Yes | Yes | Active | 5 kΩ | 10 % | 250 mW | 1918 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | HORIZONTAL | Rectangular | 1 | 3 | 9 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 3240 deg | TIN | GULL WING | 3.91 mm | 4.83 mm | 4.57 mm | BI TECHNOLOGIES CORP | SMT, 1918 | compliant | EAR99 | 8533.40.80.50 |