Part Details for 44GR5KLFT7 by TT electronics / BI Technologies
Overview of 44GR5KLFT7 by TT electronics / BI Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44GR5KLFT7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R4124
|
Newark | Trimmer Sealed : Multi-Turn/Tape And Reel Rohs Compliant: Yes |Tt Electronics/bi Technologies 44GR5KLFT7 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4800 / $3.0200 | Buy Now |
DISTI #
44GR5KLFT7-ND
|
DigiKey | TRIMMER 5K OHM 0.25W GW SIDE ADJ Min Qty: 500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1512 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.5400 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 5K Ohm 10% 0.25W(1/4W) 9(Elec)Turns 1.42mm (4.83 X 5.82 X 3.91mm) Gull Wing SMD T/R RoHS: Compliant |
500 In Stock |
|
$2.4500 / $2.8500 | Buy Now |
DISTI #
73501385
|
Verical | Res Cermet Trimmer 5K Ohm 10% 0.25W(1/4W) 9(Elec)Turns 1.42mm (4.83 X 5.82 X 3.91mm) Gull Wing SMD T/R Min Qty: 500 Package Multiple: 500 Date Code: 2345 | Americas - 500 |
|
$3.7748 | Buy Now |
DISTI #
000000000001497811
|
Sager | Trimmer Resistors - SMD 1/4W 5K Ohms 10% MULTI TURN Min Qty: 500 | 0 |
|
$2.6300 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 5K Ohm 10% 0.25W(1/4W) 9(Elec)Turns 1.42mm (4.83 X 5.82 X 3.91mm) Gull Wing SMD T/R RoHS: Compliant |
500 In Stock |
|
$2.4500 / $2.8500 | Buy Now |
Part Details for 44GR5KLFT7
44GR5KLFT7 CAD Models
44GR5KLFT7 Part Data Attributes:
|
44GR5KLFT7
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
44GR5KLFT7
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 9 TURN(S), 0.25W, 5000ohm, 4MM, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | SMT, 1918 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 9 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 3.91 mm | |
Package Length | 4.83 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.57 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 3240 deg | |
Size Code | 1918 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | GULL WING | |
Tolerance | 10% | |
Working Voltage | 300 V |
Alternate Parts for 44GR5KLFT7
This table gives cross-reference parts and alternative options found for 44GR5KLFT7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 44GR5KLFT7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
44GR5KT7 | Trimmer, Cermet, 0.25W, 5000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 9 Turn(s), 1915, 4 MM, SQUARE, 3 PINS | TT Electronics Resistors | 44GR5KLFT7 vs 44GR5KT7 |