Part Details for CB101387 by TE Connectivity
Overview of CB101387 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB101387
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M8719
|
Newark | Spindle, 10Mm, Black, Shaft Type:Round Shaft, Shaft Diameter:4Mm, Knob Material:-, Knob/Dial Style:Round, Knob Diameter:4Mm, Product Range:- Rohs Compliant: Yes |Te Connectivity CB101387 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.0240 | Buy Now |
DISTI #
CB101387-ND
|
DigiKey | SPINDLE 10 X 4MM (BLACK) Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1879098-2
|
Avnet Abacus | 10 x 4mm Spindle for �500ppm/�C Carbon Film Potentiometer (Alt: 1879098-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
DISTI #
1227581
|
element14 Asia-Pacific | SPINDLE, 10MM, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.0822 / $0.1993 | Buy Now |
DISTI #
1227581
|
Farnell | SPINDLE, 10MM, BLACK RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 0 Days Container: Each | 0 |
|
$0.0817 / $0.4429 | Buy Now |