Part Details for CB10LV106N by TE Connectivity
Overview of CB10LV106N by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB10LV106N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M8516
|
Newark | Trimmer Potentiometer, 10Mohm 1Turn Through Hole, Trimpot Type:Single Turn, Element Material:Carbon, Adjustment Type:Top Adjust, Track Resistance:10Mohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Power Rating:150Mw Rohs Compliant: Yes |Citec Te Connectivity CB10LV106N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.0530 | Buy Now |
DISTI #
CB10LV106N-ND
|
DigiKey | TRIMMER 10M OHM 0.15W PC PIN TOP Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1630480-6
|
Avnet Abacus | Res Carbon Film Trimmer 10M Ohm 30% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 11 X 6mm) Pin Thru-Hole (Alt: 1630480-6) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now | |
DISTI #
1227550
|
element14 Asia-Pacific | TRIMMER, TOP ADJUST, 10M RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2533 / $0.4444 | Buy Now |
DISTI #
1227550
|
Farnell | TRIMMER, TOP ADJUST, 10M RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$0.2848 / $0.6613 | Buy Now |
Part Details for CB10LV106N
CB10LV106N CAD Models
CB10LV106N Part Data Attributes:
|
CB10LV106N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CB10LV106N
TE Connectivity
Trimmer, Carbon Film, 0.15W, 10000000ohm, 30% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.15 W | |
Resistance | 10000000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Terminal Shape | FLAT | |
Tolerance | 30% |