Part Details for 44GR500KLFT7 by TT electronics / BI Technologies
Overview of 44GR500KLFT7 by TT electronics / BI Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44GR500KLFT7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R4127
|
Newark | Trimmer Sealed : Multi-Turn/Tape And Reel Rohs Compliant: Yes |Tt Electronics/bi Technologies 44GR500KLFT7 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4800 / $3.0200 | Buy Now |
DISTI #
44GR500KLFT7-ND
|
DigiKey | TRIMMER 500K OHM 0.25W GW SIDE Min Qty: 500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1512 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4500 / $2.8500 | Buy Now |
DISTI #
000000000001497799
|
Sager | Trimmer Resistors - SMD 1/4W 500K Ohms 10% MULTI TURN Min Qty: 500 | 0 |
|
$2.6300 | Buy Now |
Part Details for 44GR500KLFT7
44GR500KLFT7 CAD Models
44GR500KLFT7 Part Data Attributes:
|
44GR500KLFT7
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
44GR500KLFT7
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 9 TURN(S), 0.25W, 500000ohm, 4MM, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | SMT, 1918 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 9 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 3.91 mm | |
Package Length | 4.83 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.57 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 500000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 3240 deg | |
Size Code | 1918 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | GULL WING | |
Tolerance | 10% | |
Working Voltage | 300 V |