Part Details for PVZ2A103C04R00 by Murata Manufacturing Co Ltd
Overview of PVZ2A103C04R00 by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for PVZ2A103C04R00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 10k Ohm 0.05W, 1/20W Gull Wing, 90�� Bend Surface Mount Trimmer Potentiometer Carbon 1 Turn Top Adjustment | 2620 |
|
RFQ | |
DISTI #
2352797
|
Farnell | TRIMMER, SMD, 10K, REEL RoHS: Compliant Min Qty: 3000 Lead time: 10 Weeks, 1 Days Container: Reel | 0 |
|
$0.0784 / $0.0944 | Buy Now |
Part Details for PVZ2A103C04R00
PVZ2A103C04R00 CAD Models
PVZ2A103C04R00 Part Data Attributes:
|
PVZ2A103C04R00
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PVZ2A103C04R00
Murata Manufacturing Co Ltd
Potentiometer, Carbon, 0.05W, 10000ohm, 50V, 30% +/-Tol, -500,500ppm/Cel, 1108
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Murata Electronics | |
Construction | Trimmer Pot | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 0.8 mm | |
Package Length | 2.7 mm | |
Package Style | SMT | |
Package Width | 2.1 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 10000 Ω | |
Resistor Type | TRIMMER | |
Rotational Angle | 240 deg | |
Size Code | 1108 | |
Surface Mount | YES | |
Technology | CARBON | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 30% | |
Working Voltage | 50 V |