Filter Your Search
31 - 40 of 170 results
|
3214G-1-103E
Bourns Inc
|
$2.0544 | Yes | Yes | Active | 10 kΩ | 10 % | 250 mW | 1918 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | HORIZONTAL | Trimmer Pot | 3 | 5 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 1800 deg | Matte Tin (Sn) | GULL WING | 3.9 mm | 4.8 mm | 4.6 mm | BOURNS INC | 4 MM, SQUARE, 3 PINS, ROHS COMPLIANT | compliant | Bourns | |||||
|
3214J-1-103E
Bourns Inc
|
$2.0600 | Yes | Yes | Active | 10 kΩ | 10 % | 250 mW | 1918 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | HORIZONTAL | Trimmer Pot | 3 | 5 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 1800 deg | MATTE TIN | J BEND | 3.71 mm | 4.8 mm | 4.6 mm | BOURNS INC | 4 MM, SQUARE, 3 PINS, ROHS COMPLIANT | compliant | Bourns | |||||
|
3214X-2-103E
Bourns Inc
|
$2.0764 | Yes | Active | 10 kΩ | 10 % | 250 mW | 1420 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | VERTICAL | Trimmer Pot | 3 | 5 | TR | 1800 deg | Matte Tin (Sn) | GULL WING | 4.8 mm | 3.5 mm | 5.1 mm | BOURNS INC | compliant | Bourns | EAR99 | 8533.40.80.50 | ||||||
|
3223W-1-103E
Bourns Inc
|
$2.5139 | Yes | Yes | Active | 10 kΩ | 20 % | 125 mW | 1616 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | e3 | 150 °C | -65 °C | VERTICAL | Sealed | 1 | 3 | 11 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 3960 deg | MATTE TIN | WRAPAROUND | 3.18 mm | 4 mm | 3.96 mm | BOURNS INC | SMT, 1512 | not_compliant | Bourns | ||||
|
3223J-1-103E
Bourns Inc
|
$2.5354 | Yes | Yes | Active | 10 kΩ | 20 % | 125 mW | 1616 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | e3 | 150 °C | -65 °C | HORIZONTAL | Sealed | 1 | 3 | 11 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 3960 deg | MATTE TIN | WRAPAROUND | 3.18 mm | 4 mm | 3.96 mm | BOURNS INC | SMT, 1512 | not_compliant | Bourns | ||||
|
3224J-2-103E
Bourns Inc
|
$2.5361 | Yes | Yes | Active | 10 kΩ | 10 % | 250 mW | 1918 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | e3 | 150 °C | -65 °C | HORIZONTAL | Trimmer Pot | 3 | 12 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 4320 deg | Matte Tin (Sn) | HOOK | 3.71 mm | 4.8 mm | 4.6 mm | BOURNS INC | HALOGEN FREE AND ROHS COMPLIANT | not_compliant | Bourns | EAR99 | 8533.40.80.50 | ||||
|
3224G-2-103E
Bourns Inc
|
$2.5423 | Yes | Active | 10 kΩ | 10 % | 250 mW | 1918 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | e3 | 150 °C | -65 °C | HORIZONTAL | Trimmer Pot | 3 | 12 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 4320 deg | Matte Tin (Sn) | GULL WING | 3.9 mm | 4.8 mm | 4.6 mm | BOURNS INC | HALOGEN FREE AND ROHS COMPLIANT | not_compliant | EAR99 | 8533.40.80.50 | ||||||
|
3223G-1-103E
Bourns Inc
|
$2.6346 | Yes | Yes | Active | 10 kΩ | 20 % | 125 mW | 1616 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | e3 | 150 °C | -65 °C | HORIZONTAL | Sealed | 1 | 3 | 11 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 3960 deg | MATTE TIN | ONE SURFACE | 3.18 mm | 4 mm | 3.96 mm | BOURNS INC | 3 MM, SQUARE, 3 PINS, ROHS COMPLIANT | not_compliant | Bourns | ||||
|
3224W-2-103E
Bourns Inc
|
$2.7358 | Yes | Yes | Active | 10 kΩ | 10 % | 250 mW | 1914 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | e3 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 12 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 4320 deg | Matte Tin (Sn) | J BEND | 5.1 mm | 4.8 mm | 3.5 mm | BOURNS INC | HALOGEN FREE AND ROHS COMPLIANT | not_compliant | Bourns | EAR99 | 8533.40.80.50 | |||
|
3224W-1-103E
Bourns Inc
|
$2.8757 | Yes | Yes | Active | 10 kΩ | 10 % | 250 mW | 1914 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 12 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 4320 deg | MATTE TIN | J HOOK | 5.1 mm | 4.8 mm | 3.5 mm | BOURNS INC | HALOGEN FREE AND ROHS COMPLIANT | not_compliant | Bourns | EAR99 | 8533.40.80.50 |