Part Details for 3214J-1-103E by Bourns Inc
Overview of 3214J-1-103E by Bourns Inc
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3214J-1-103E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K0379
|
Newark | Trimmer Potentiometer 10Kohm 5Turn Smd, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:10Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:5Turns, Product Range:3214 Series Rohs Compliant: Yes |Bourns 3214J-1-103E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 527 |
|
$2.2300 / $3.1100 | Buy Now |
DISTI #
47Y7236
|
Newark | Trimmer, 5 Turn, 10Kr, 0.25W, Track Resistance:10Kohm, No. Of Turns:5Turns, Potentiometer Mounting:Surface Mount Device, Product Range:Trimpot 3214 Series, Power Rating:250Mw, Resistance Tolerance:± 10%, Temperature Coefficient:± Rohs Compliant: Yes |Bourns 3214J-1-103E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 500 |
|
$2.2300 / $3.1100 | Buy Now |
DISTI #
75K9517
|
Newark | Trimmer Potentiometer, 10Kohm, 10%, 5Turn, Smd, Full Reel, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:10Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:5Turns, Msl:- Rohs Compliant: Yes |Bourns 3214J-1-103E Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4500 / $1.6400 | Buy Now |
DISTI #
3214J-103ECT-ND
|
DigiKey | TRIMMER 10KOHM 0.25W J LEAD SIDE Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2590 In Stock |
|
$1.3938 / $3.0700 | Buy Now |
DISTI #
3214J-1-103E
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 10%, 250 mW, 5 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: 3214J-1-103E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.1500 / $1.3064 | Buy Now |
DISTI #
3214J-1-103E
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 10%, 250 mW, 5 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: 3214J-1-103E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.1500 / $1.3064 | Buy Now |
DISTI #
3214J-1-103E
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 10%, 250 mW, 5 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: 3214J-1-103E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
59K0379
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 10%, 250 mW, 5 Turn, Multi Turn, Surface Mount - Product that comes on tape, but is not reeled (Alt: 59K0379) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 27 Partner Stock |
|
$2.2300 / $3.1100 | Buy Now |
DISTI #
652-3214J-1-103E
|
Mouser Electronics | Trimmer Resistors - SMD 4mm SQ 10K OHM RoHS: Compliant | 1485 |
|
$1.3900 / $2.9900 | Buy Now |
DISTI #
70154137
|
RS | Trimmer, Cermet, Rest 10 Kilohms, SMD, 5 Turns, Pwr-Rtg 0.25W | Bourns 3214J-1-103E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 245 |
|
$2.2900 / $3.0500 | Buy Now |
Part Details for 3214J-1-103E
3214J-1-103E CAD Models
3214J-1-103E Part Data Attributes:
|
3214J-1-103E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3214J-1-103E
Bourns Inc
Trimmer, Cermet, 0.25W, 10000ohm, 10% +/-Tol, -100,100ppm/Cel, 5 Turn(s), 1918, 4 MM, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4 MM, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Trimmer Pot | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 3.71 mm | |
Package Length | 4.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 1800 deg | |
Size Code | 1918 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Tolerance | 10% | |
Working Voltage | 300 V |
Alternate Parts for 3214J-1-103E
This table gives cross-reference parts and alternative options found for 3214J-1-103E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3214J-1-103E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3214J-1-103G | Trimmer, Cermet, 0.25W, 10000ohm, 10% +/-Tol, -100,100ppm/Cel, 5 Turn(s), 1918, 4 MM, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 3214J-1-103E vs 3214J-1-103G |