-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.25W, 10000ohm, 10% +/-Tol, -100,100ppm/Cel, 5 Turn(s), 1918, 4 MM, SQUARE, 3 PINS, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK3312
|
Newark | Res, Trimmer, Side Adj, 10K, 5Turn, Smd, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:10Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:5Turns, Product Range:3214 Series Rohs Compliant: Yes |Bourns 3214G-1-103E Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9900 | Buy Now |
DISTI #
60K7108
|
Newark | Trimmer Potentiometer 10Kohm 5Turn Smd, Full Reel, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:10Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:5Turns, Power Rating:250Mw Rohs Compliant: Yes |Bourns 3214G-1-103E Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1800 / $1.5900 | Buy Now |
DISTI #
3214G-1-103ECT-ND
|
DigiKey | TRIMMER 10K OHM 0.25W GW SIDE Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1321 In Stock |
|
$1.1500 / $3.0700 | Buy Now |
DISTI #
3214G-1-103E
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 10%, 250 mW, 5 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: 3214G-1-103E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.1500 / $1.3064 | Buy Now |
DISTI #
652-3214G-1-103E
|
Mouser Electronics | Trimmer Resistors - SMD 4MM SQ 10KOHMS 10% 5TURN RoHS: Compliant | 894 |
|
$1.3900 / $2.4900 | Buy Now |
DISTI #
73648115
|
RS | TRIMMER-SMD 4MM SQ MT CERMET | Bourns 3214G-1-103E RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6000 / $1.8800 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 5(Elec)Turns 1.5mm (4.8 X 6 X 3.9mm) Gull Wing SMD T/R RoHS: Compliant |
65 In Stock |
|
$1.1200 / $1.3300 | Buy Now |
|
Bristol Electronics | 414 |
|
RFQ | ||
|
Quest Components | Resistor Variable, Cermet Type, 10K Ohm, 10±%, 100ppm | 955 |
|
$1.4700 / $3.0000 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 10K Ohm, 10±%, 100ppm | 331 |
|
$2.7750 / $4.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3214G-1-103E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3214G-1-103E
Bourns Inc
Trimmer, Cermet, 0.25W, 10000ohm, 10% +/-Tol, -100,100ppm/Cel, 5 Turn(s), 1918, 4 MM, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4 MM, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Trimmer Pot | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 3.9 mm | |
Package Length | 4.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 1800 deg | |
Size Code | 1918 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | GULL WING | |
Tolerance | 10% | |
Working Voltage | 300 V |