-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.25W, 10000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 1914, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK1640
|
Newark | Res, Trimmer, Top Adj, 10K, 12Turns, Smd, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:10Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:12Turns, Product Range:3224 Series Rohs Compliant: Yes |Bourns 3224W-2-103E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 164 |
|
$2.5700 / $2.8000 | Buy Now |
DISTI #
10C0743
|
Newark | Res, Trimmer, Top Adj, 10K, 12Turns, Smd, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:10Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:12Turns, Product Range:3224 Series Rohs Compliant: Yes |Bourns 3224W-2-103E Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9900 / $2.5500 | Buy Now |
DISTI #
3224W-2-103ECT-ND
|
DigiKey | TRIMMER 10K OHM 0.25W J LEAD TOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
400 In Stock |
|
$2.1776 / $4.6700 | Buy Now |
DISTI #
3224W-2-103E
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: 3224W-2-103E) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.9250 / $2.1868 | Buy Now |
DISTI #
34AK1640
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount - Product that comes on tape, but is not reeled (Alt: 34AK1640) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 164 Partner Stock |
|
$3.4000 / $4.8600 | Buy Now |
DISTI #
652-3224W-2-103E
|
Mouser Electronics | Trimmer Resistors - SMD 4mm 10Kohms 10% Square Cermet Sealed RoHS: Compliant | 469 |
|
$2.1700 / $4.6700 | Buy Now |
DISTI #
73194890
|
RS | 4mm Sq, SMD, TRIMMER, Cermet, 12 Turns, 10 Kilohms | Bourns 3224W-2-103E RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6700 / $3.1400 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R RoHS: Compliant |
500 In Stock |
|
$1.9500 / $2.1800 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 10K Ohm, 10±%, 100ppm | 993 |
|
$1.4700 / $3.0000 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 10K Ohm, 10±%, 100ppm | 213 |
|
$4.1910 / $7.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3224W-2-103E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3224W-2-103E
Bourns Inc
Trimmer, Cermet, 0.25W, 10000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 1914, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 5.1 mm | |
Package Length | 4.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Size Code | 1914 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Tolerance | 10% |