Filter Your Search
21 - 30 of 170 results
|
3314Z-1-103E
Bourns Inc
|
$1.4667 | Yes | Yes | Active | 10 kΩ | 20 % | 250 mW | 2220 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | e3 | AEC-Q200 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 210 deg | MATTE TIN | J BEND | 5.76 mm | 5.56 mm | 5.01 mm | BOURNS INC | CHIP | compliant | Bourns | |||||
|
3314S-3-103E
Bourns Inc
|
$1.5000 | Yes | Yes | Active | 10 kΩ | 20 % | 250 mW | 2018 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | e3 | AEC-Q200 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 210 deg | Matte Tin (Sn) | J BEND | 5.61 mm | 5.01 mm | 4.5 mm | BOURNS INC | 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | compliant | Bourns | EAR99 | 8533.40.80.50 | |||
|
3314S-1-103E
Bourns Inc
|
$1.5142 | Yes | Active | 10 kΩ | 20 % | 250 mW | 2018 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | e3 | AEC-Q200 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 210 deg | Matte Tin (Sn) | J BEND | 5.61 mm | 5.01 mm | 4.5 mm | BOURNS INC | SMT, 2022 | compliant | Bourns | EAR99 | 8533.40.80.50 | ||||
|
3313S-1-103E
Bourns Inc
|
$1.5206 | Yes | Yes | Active | 10 kΩ | 20 % | 125 mW | 1514 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, Embossed, 7 Inch | 220 deg | MATTE TIN | J BEND | 5.35 mm | 3.71 mm | 3.61 mm | BOURNS INC | 3 MM, SQUARE, 3 PINS, ROHS COMPLIANT | compliant | Bourns | ||||
|
3314Z-GA4-103E
Bourns Inc
|
$1.7940 | Yes | Yes | Active | 10 kΩ | 20 % | 250 mW | 2220 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | e3 | AEC-Q200 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 210 deg | Matte Tin (Sn) | J BEND | 5.76 mm | 5.56 mm | 5.01 mm | BOURNS INC | 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | compliant | Bourns | |||||
|
3214J-2-103E
Bourns Inc
|
$1.9079 | Yes | Active | 10 kΩ | 10 % | 250 mW | 1918 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | HORIZONTAL | Trimmer Pot | 3 | 5 | TR, 7 Inch | 1800 deg | Matte Tin (Sn) | J BEND | 3.71 mm | 4.8 mm | 4.6 mm | BOURNS INC | compliant | Bourns | EAR99 | 8533.40.80.50 | |||||||
|
3312J-1-103E
Bourns Inc
|
$1.9786 | Yes | Yes | Active | 10 kΩ | 20 % | 100 mW | 1110 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, Embossed, 7 Inch | 255 deg | MATTE TIN | WRAPAROUND | 1.7 mm | 2.8 mm | 2.5 mm | BOURNS INC | 2 MM, SQUARE, 3 PINS ROHS COMPLIANT | compliant | Bourns | EAR99 | 8533.40.80.50 | |||
|
3214W-1-103E
Bourns Inc
|
$2.0048 | Yes | Yes | Active | 10 kΩ | 10 % | 250 mW | 1420 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | VERTICAL | Trimmer Pot | 3 | 5 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 1800 deg | MATTE TIN | J BEND | 4.8 mm | 3.5 mm | 5.1 mm | BOURNS INC | SMT, 1420 | compliant | Bourns | ||||||
|
3214X-1-103E
Bourns Inc
|
$2.0295 | Yes | Yes | Active | 10 kΩ | 10 % | 250 mW | 1420 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | VERTICAL | Trimmer Pot | 3 | 5 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 1800 deg | Matte Tin (Sn) | GULL WING | 4.8 mm | 3.5 mm | 5.1 mm | BOURNS INC | 4 MM, SQUARE, 3 PINS, ROHS COMPLIANT | compliant | Bourns | EAR99 | 8533.40.80.50 | ||||
|
3214W-2-103E
Bourns Inc
|
$2.0468 | Yes | Yes | Active | 10 kΩ | 10 % | 250 mW | 1420 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | VERTICAL | Trimmer Pot | 3 | 5 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 1800 deg | Matte Tin (Sn) | J BEND | 4.8 mm | 3.5 mm | 5.1 mm | BOURNS INC | SMT, 1420 | compliant | Bourns | EAR99 | 8533.40.80.50 |