Parametric results for: KA1241R96 under Variable Resistors

Filter Your Search

1 - 10 of 17,805,062 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
81C1A-E28-A18L
Bourns Inc
$0.0136 Yes Active 10 % 2 W THROUGH HOLE MOUNT PCB Mount 150 ppm/°C LINEAR POTENTIOMETER CERMET SHAFT 70 °C NO e3 125 °C -40 °C HORIZONTAL Rectangular 1 3 1 240 deg Matte Tin (Sn) WIRE 12.7 mm 15.88 mm 15.88 mm 15.88 mm BOURNS INC PCB Mount, 6363 not_compliant EAR99 8533.40.80.50
CB101387
TE Connectivity
$0.0287 Yes Obsolete POTENTIOMETER TE CONNECTIVITY LTD compliant TE Connectivity
72XWR5KLFTB
TT electronics / BI Technologies
$0.0522 Yes Active 10 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW NO 200 V e3 125 °C -55 °C HORIZONTAL Rectangular 1 3 1 Tube 244 deg Tin (Sn) WIRE 530 µm 4.6 mm 9.8 mm 9.53 mm 4.75 mm BI TECHNOLOGIES CORP Panel Mount, 3819 compliant EAR99 8533.40.80.50
72XWR20LFTB
TT electronics / BI Technologies
$0.0522 Yes Active 20 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW NO 200 V e3 125 °C -55 °C HORIZONTAL Rectangular 1 3 1 Tube 244 deg Tin (Sn) WIRE 530 µm 4.6 mm 9.8 mm 9.53 mm 4.75 mm BI TECHNOLOGIES CORP Panel Mount, 3819 compliant EAR99 8533.40.80.50
64WR25KLF
TT electronics / BI Technologies
$0.0592 Yes Yes Active 25 kΩ 10 % 250 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW RATED AC VOLTAGE (V): 200 85 °C NO 200 V e3 150 °C -65 °C VERTICAL Rectangular 1 3 12 RECTANGULAR PACKAGE TUBE 4320 deg TIN WIRE 460 µm 4.37 mm 6.86 mm 6.35 mm 4.19 mm BI TECHNOLOGIES CORP PCB Mount, compliant EAR99 8533.40.80.50
CB10LV106N
TE Connectivity
$0.0617 Yes Yes Obsolete 10 MΩ 30 % 150 mW THROUGH HOLE MOUNT LINEAR TRIMMER CARBON FILM SCREW NO VERTICAL 3 1 RECTANGULAR PACKAGE FLAT TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8533.40.80.70 TE Connectivity
PVZ2A103C04R00
Murata Manufacturing Co Ltd
$0.0702 Yes Obsolete 10 kΩ 30 % 50 mW 1108 SURFACE MOUNT SMT 500 ppm/°C TRIMMER CARBON YES 50 V 85 °C -25 °C Trimmer Pot 3 TR, Embossed, 7 Inch 240 deg ONE SURFACE 800 µm 2.7 mm 2.1 mm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8533.40.80.70 Murata Electronics
44GR500KLFT7
TT electronics / BI Technologies
$0.0767 Yes Yes Active 500 kΩ 10 % 250 mW 1918 SURFACE MOUNT SMT 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C YES 300 V e3 150 °C -65 °C HORIZONTAL Rectangular 1 3 9 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 3240 deg TIN GULL WING 3.91 mm 4.83 mm 4.57 mm BI TECHNOLOGIES CORP SMT, 1918 compliant EAR99 8533.40.80.50
44GR100LFT7
TT electronics / BI Technologies
$0.0767 Yes Yes Active 100 Ω 10 % 250 mW 1918 SURFACE MOUNT SMT 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C YES 300 V e3 150 °C -65 °C HORIZONTAL Rectangular 1 3 9 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 3240 deg TIN GULL WING 3.91 mm 4.83 mm 4.57 mm BI TECHNOLOGIES CORP SMT, 1918 compliant EAR99 8533.40.80.50
44GR5KLFT7
TT electronics / BI Technologies
$0.0767 Yes Yes Active 5 kΩ 10 % 250 mW 1918 SURFACE MOUNT SMT 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C YES 300 V e3 150 °C -65 °C HORIZONTAL Rectangular 1 3 9 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 3240 deg TIN GULL WING 3.91 mm 4.83 mm 4.57 mm BI TECHNOLOGIES CORP SMT, 1918 compliant EAR99 8533.40.80.50