Parametric results for: FBR-53ND12Y under Power/Signal Relays

Filter Your Search

31 - 40 of 261,945 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ALQ1F06
Panasonic Electronic Components
$0.6044 Yes Active PANASONIC CORP unknown EAR99 8536.41.00.20 Panasonic
ALQ1F09
Panasonic Electronic Components
$0.6046 Yes Active PANASONIC CORP unknown EAR99 8536.41.00.20 Panasonic
1-1393277-7
TE Connectivity
$0.6120 Yes Active 1.6 W 90 Ω 30 A 12 V 12 V 45 A 200000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 133 mA 6.9 V 1.2 V 12 V 30A@12VAC 45A@12VDC 5 ms 3 ms EIA; EN; IEC e3 -40 °C 105 °C AC/DC THROUGH HOLE-STRAIGHT BULK RT3 NO Tin (Sn) SOLDER 21.1 mm 21.2 mm 26.1 mm 26.1mm x 21.1mm x 21.2mm TE CONNECTIVITY LTD compliant EAR99 8536.41.00.05 TE Connectivity ROHS COMPLIANT
SRG-SH-124D
Sanyou Relays
$0.6154 Yes Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown
AZ943-1CH-24DE
American ZETTLER Inc
$0.6207 Yes Active 24 V 360 mW 1.6 kΩ 15 A 277 V 30 V 10 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 15 mA 18 V 2.4 V 53.4 V 2770VA@277VAC 15A@277VAC 280W@30VDC 10A@30VDC 100 mΩ Random 100 MΩ 10 ms 5 ms CUL; IEC 61810-1; TUV; UL; VDE e3 -40 °C 70 °C AC/DC SILVER TIN OXIDE THROUGH HOLE-STRAIGHT 5 BOX; TUBE 1 FORM C WATER PROOF NO TIN SOLDER 15.3 mm 15.7 mm 19 mm 19mm X 15.3mm X 15.7mm 0.0037084074168148335 inch AMERICAN ZETTLER INC compliant EAR99 8536.41.00.20
HF3FF/012-1ZST
Xiamen Hongfa Electroacoustic Co.,Ltd.
$0.6262 Contact Manufacturer 360 mW 400 Ω 10 A 277 V 28 V 10 A 50000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC RATINGS ARE AS PER NO AND NC RATING IS = 5 A 250 V AC 30 mA 9 V 1.2 V 12 V 10A@277VAC 10A@28VDC 10 ms 5 ms CQC; CUL; TUV; UL; VDE -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT NO SOLDER 15.2 mm 15.5 mm 19 mm 19mm x 15.2mm x 15.5mm XIAMEN HONGFA ELECTROACOUSTIC CO LTD compliant EAR99 8536.41.00.20
AZ942-1CT-24DE
American ZETTLER Inc
$0.6300 Yes Active 24 V 360 mW 1.6 kΩ 16 A 300 V 30 V 16 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 15 mA 19.2 V 24 V 4000VA@300VAC 16A@300VAC 480W@30VDC 16A@30VDC 100 mΩ Random 100 MΩ 10 ms 5 ms CUL; UL -40 °C 100 °C AC/DC Silver Tin Oxide THROUGH HOLE-STRAIGHT 5 1 FORM C EPOXY NO SOLDER 16.5 mm 16.8 mm 22.5 mm 22.5mm x 16.5mm x 16.8mm 0.003500127000254001 inch AMERICAN ZETTLER INC compliant EAR99 8536.41.00.50
RX424012
TE Connectivity
$0.6316 Obsolete 520 mW 274 Ω 8 A 8 A DPDT MOMENTARY POWER/SIGNAL RELAY DC 43 mA 8.4 V 1.2 V 12 V UL; VDE AC/DC THROUGH HOLE-STRAIGHT MOUNT BOX NO SOLDER 12.7 mm 15.7 mm 29 mm 29mm x 12.7mm x 15.7mm TE CONNECTIVITY LTD unknown EAR99 TE Connectivity ROHS COMPLIANT
SM-S-112DM
Sanyou Relays
$0.6317 Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown EAR99
SLA-S-112DM-F
Sanyou Relays
$0.6428 Contact Manufacturer 900 mW 160 Ω 30 A 250 V 50000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 75 mA 9 V 600 mV 12 V 30A@250VAC 15 ms 10 ms CQC; CUL; TUV; UL; VDE -40 °C 105 °C AC THROUGH HOLE-STRAIGHT NO SOLDER 27.4 mm 19.8 mm 31.8 mm 31.8mm x 27.4mm x 19.8mm SANYOU ELECTRICAL APPLIANCES 2011 INC unknown EAR99