Part Details for AZ942-1CT-24DE by American ZETTLER Inc
Overview of AZ942-1CT-24DE by American ZETTLER Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ942-1CT-24DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ942-1CT-24DE-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 24V Min Qty: 1000 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6929 | Buy Now |
|
Future Electronics | AZ942 Series SPDT 16 A 24 Vdc PCB Mount Heavy Duty Sealed Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 20 Container: Tube | 0Tube |
|
$0.6800 / $0.8150 | Buy Now |
|
Future Electronics | AZ942 Series SPDT 16 A 24 Vdc PCB Mount Heavy Duty Sealed Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$0.6800 / $0.8150 | Buy Now |
|
Onlinecomponents.com | 16AMP Mini PC Board Relay 24VDC coil SPDT RoHS: Compliant |
9920 In Stock |
|
$0.7100 / $1.2030 | Buy Now |
|
Master Electronics | 16AMP Mini PC Board Relay 24VDC coil SPDT RoHS: Compliant |
9920 In Stock |
|
$0.7100 / $1.2030 | Buy Now |
Part Details for AZ942-1CT-24DE
AZ942-1CT-24DE CAD Models
AZ942-1CT-24DE Part Data Attributes:
|
AZ942-1CT-24DE
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ942-1CT-24DE
American ZETTLER Inc
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.015A (Coil), 24VDC (Coil), 360mW (Coil), 16A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Body Breadth | 16.5 mm | |
Body Height | 16.8 mm | |
Body Length or Diameter | 22.5 mm | |
Coil Current(DC)-Max | 0.015 A | |
Coil Operate Voltage(DC) | 19.2 V | |
Coil Power | 360 mW | |
Coil Resistance | 1600 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 4000VA@300VAC | |
Contact (AC) Max Rating R Load | 16A@300VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact (DC) Max Power Rating R Load | 480W@30VDC | |
Contact (DC) Max Rating R Load | 16A@30VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 300 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 5 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 22.5mm x 16.5mm x 16.8mm | |
Reference Standard | CUL; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | EPOXY | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |