Part Details for RX424012 by TE Connectivity
Overview of RX424012 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for RX424012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC3811
|
Newark | Electromechanical Relay Dpdt 15A |Potter&brumfield Te Connectivity RX424012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5240 / $0.7750 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 15A DPDT(29x12.7x15.7)mm THT | 0 |
|
$1.9800 / $2.2500 | Buy Now |
DISTI #
TE Connectivity RX424012
|
PEI Genesis | Power/Signal Relay, DPDT, Mo | 0 |
|
Buy Now | |
|
Master Electronics | Power Relay 12VDC 15A DPDT(29x12.7x15.7)mm THT | 0 |
|
$1.9800 / $2.2500 | Buy Now |
Part Details for RX424012
RX424012 CAD Models
RX424012 Part Data Attributes:
|
RX424012
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RX424012
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.043A (COIL), 12VDC (COIL), 520mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.043 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 520 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 274 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Packing Method | BOX | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER |