Filter Your Search
1 - 4 of 4 results
|
FBR53ND12-Y
FUJITSU Limited
|
$1.2723 | Yes | Active | 600 mW | 240 Ω | 14 V | 25 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 50 mA | 7.3 V | 1 V | 12 V | 25A@14VDC | 10 ms | 5 ms | -40 °C | 125 °C | DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 12.3 mm | 14 mm | 15.7 mm | 15.7mm x 12.3mm x 14mm | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.05 | ||
|
FBR53ND12-Y
FUJITSU Component Ltd
|
Check for Price | Active | 600 mW | 240 Ω | 14 V | 25 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 50 mA | 7.3 V | 1 V | 12 V | 25A@14VDC | 10 ms | 5 ms | -40 °C | 125 °C | DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 12.3 mm | 14 mm | 15.7 mm | 15.7mm x 12.3mm x 14mm | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.41.00.05 | ||||
|
FBR53ND12-Y-HW
FUJITSU Component Ltd
|
Check for Price | Transferred | 860 mW | 167 Ω | 14 V | 20 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 72 mA | 10.4 V | 12 V | 20A@14VDC | 10 ms | 5 ms | -40 °C | 125 °C | DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 12.1 mm | 13.7 mm | 15.5 mm | 15.5mm X 12.1mm X 13.7mm | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.41.00.05 | |||||
|
FBR53ND12-Y
FUJITSU Semiconductor Limited
|
Check for Price | Active | 600 mW | 240 Ω | 14 V | 25 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 50 mA | 7.3 V | 1 V | 12 V | 25A@14VDC | 10 ms | 5 ms | -40 °C | 125 °C | DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 12.3 mm | 14 mm | 15.7 mm | 15.7mm x 12.3mm x 14mm | FUJITSU LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.05 |