Filter Your Search
1 - 10 of 83,466 results
|
BGS13S4N9E6327XTSA1
Infineon Technologies AG
|
$0.2054 | Yes | Obsolete | SP3T | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8536.50.70.00 | Infineon | ||||||||||||||||||||||||||||||
|
BGS12WN6E6327XTSA1
Infineon Technologies AG
|
$0.2422 | Yes | Active | 50 Ω | 28 dBm | 0.75 dB | 1 | YES | 6 GHz | DIVERSITY SWITCH SPDT | CMOS | CMOS/TTL COMPATIBLE | 21 dB | 1 | 6 GHz | 50 MHz | 1.8/3.3 V | 120 µA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | LCC6,.03X.04,16 | Tin (Sn) | INFINEON TECHNOLOGIES AG | compliant | Infineon | |||||||||
|
BGS12PL6E6327XTSA1
Infineon Technologies AG
|
$0.2631 | Yes | Obsolete | 50 Ω | 36 dBm | 1.15 dB | 1.04 | 1.4 µs | YES | 4 GHz | SPDT | CMOS | CMOS/TTL COMPATIBLE, HIGH ISOLATION, HIGH LINEARITY | 19 dB | 1 | 4 GHz | 100 MHz | 2.5/3.3 V | 350 µA | e4 | 85 °C | -30 °C | IEC-61000-4-2 | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.03,16 | Gold (Au) | INFINEON TECHNOLOGIES AG | compliant | Infineon | |||||||
|
BGS12P2L6E6327XTSA1
Infineon Technologies AG
|
$0.2753 | Yes | Active | 50 Ω | 38 dBm | 0.74 dB | 1 | 700 ns | YES | 6 GHz | SPDT | CMOS | 24 dB | 1 | 6 GHz | 50 MHz | 1.8 V | 110 µA | 85 °C | -40 °C | IEC-61000-4-2 | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.03,16 | INFINEON TECHNOLOGIES AG | compliant | Infineon | ||||||||||
|
SKY13587-378LF
Skyworks Solutions Inc
|
$0.3158 | Yes | Active | 50 Ω | 25.05 dBm | 0.65 dB | 1.12 | 6 GHz | DIVERSITY SWITCH | HIGH ISOLATION | 6 GHz | 20 MHz | 105 °C | -40 °C | COMPONENT | SKYWORKS SOLUTIONS INC | compliant | EAR99 | 8536.50.70.00 | Skyworks | |||||||||||||||||||
|
MASWSS0115TR-3000
MACOM
|
$0.3463 | Yes | Yes | Active | 50 Ω | 34 dBm | 0.55 dB | 1.22 | 40 ns | YES | 3 GHz | SPDT | GAAS | 21 dBm | 20 dB | 1 | 3 GHz | 2.5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Matte Tin (Sn) | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | 8536.50.70.00 | MACOM | TSSOP6,.08 | ||||||
![]() |
CG2179M2-C4
California Eastern Laboratories (CEL)
|
$0.4385 | Yes | Yes | Active | 50 Ω | 33.01 dBm | 0.65 dB | 1.22 | 3 GHz | SPDT | HIGH ISOLATION | 3 GHz | 50 MHz | 85 °C | -45 °C | COMPONENT | CALIFORNIA EASTERN LABORATORIES | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||
|
MASWSS0130TR-3000
MACOM
|
$0.4385 | Yes | Yes | Active | 50 Ω | 35 dBm | 0.9 dB | 1.15 | 48 ns | YES | 3 GHz | DIVERSITY SWITCH | GAAS | 34 dBm | HIGH LINEARITY AND ISOLATION | 20 dB | 1 | 3 GHz | 500 MHz | 3 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 12 | PLASTIC/EPOXY | LCC12,.12SQ,20 | Matte Tin (Sn) | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | 8536.50.70.00 | MACOM | LCC12,.12SQ,20 | ||||
|
AS211-334
Skyworks Solutions Inc
|
$0.4681 | No | Yes | Obsolete | 50 Ω | 37.78 dBm | 0.8 dB | 1.3 | 20 ns | YES | 4 GHz | SPDT | GAAS | 30 dBm | HIGH ISOLATION | 20 dB | 1 | 4 GHz | 100 MHz | 3 V | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.05,20 | SKYWORKS SOLUTIONS INC | unknown | EAR99 | 8542.39.00.01 | Skyworks | 1.50 X 1.20 MM, 0.80 MM HEIGHT, LGA-6 | ||||||
|
MASWSS0179TR-3000
MACOM
|
$0.4848 | Yes | Yes | Active | 50 Ω | 32.99 dBm | 0.8 dB | 1.3 | 3 µs | YES | 2 GHz | DIVERSITY SWITCH | GAAS | 16 dBm | HIGH RELIABILITY | 19 dB | 1 | 2 GHz | 3 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | Matte Tin (Sn) | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | 8536.50.70.00 | MACOM | TSOP6,.11,37 |