-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Diversity Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1825-1-ND
|
DigiKey | IC RF SWITCH SPDT 6GHZ 6MLPD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
47669 In Stock |
|
$0.3659 / $0.9400 | Buy Now |
DISTI #
873-SKY13587-378LF
|
Mouser Electronics | RF Switch ICs .002-6GHz SPDT IL .35dB Iso 24dB RoHS: Compliant | 19521 |
|
$0.3650 / $0.9400 | Buy Now |
DISTI #
70367006
|
Verical | RF Switch SPDT 20MHz to 6GHz 22dB 6-Pin QFN EP T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 42000 |
|
$0.4500 | Buy Now |
DISTI #
SKY13587-378LF
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 12000 | 0 |
|
$0.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SKY13587-378LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY13587-378LF
Skyworks Solutions Inc
Diversity Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 25.05 dBm | |
Insertion Loss-Max | 0.65 dB | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 20 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
VSWR-Max | 1.12 |